ARM Microcontrollers:
33 Products FoundFind a huge range of SAM 32 Family SAM 3N Series Microcontrollers ARM Microcontrollers at Farnell® Ireland. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.120 25+ €2.840 100+ €2.580 250+ €2.530 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 34I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 270+ €2.940 | Min: 270 / Mult: 270 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 32KB | 100Pins | LQFP | 79I/O's | I2C, SPI, UART, USART | 8KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €2.540 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 34I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 1+ €3.310 25+ €3.000 100+ €2.740 250+ €2.690 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 48Pins | QFN | 34I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 270+ €2.940 | Min: 270 / Mult: 270 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 100Pins | LQFP | 79I/O's | I2C, SPI, UART, USART | 8KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 320+ €2.670 | Min: 320 / Mult: 320 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ €2.720 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 16KB | 64Pins | QFN | 47I/O's | I2C, SPI, UART, USART | 4KB | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ €2.770 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €3.100 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 32KB | 100Pins | LQFP | 79I/O's | I2C, SPI, UART, USART | 8KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ €2.670 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 48Pins | QFN | 34I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 260+ €3.340 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 32KB | 100Pins | TFBGA | 79I/O's | I2C, SPI, UART, USART | 8KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ €2.670 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 32KB | 48Pins | QFN | 34I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 260+ €2.570 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 32KB | 48Pins | QFN | 34I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 320+ €2.670 | Min: 320 / Mult: 320 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 16KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART, USART | 4KB | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ €2.720 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 32KB | 64Pins | QFN | 47I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 260+ €2.630 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 16KB | 64Pins | QFN | 47I/O's | I2C, SPI, UART, USART | 4KB | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €3.450 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 100Pins | TFBGA | 79I/O's | I2C, SPI, UART, USART | 8KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 250+ €2.440 | Min: 250 / Mult: 250 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 34I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €2.540 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 34I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 260+ €2.630 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 32KB | 64Pins | QFN | 47I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ €2.670 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 16KB | 48Pins | QFN | 34I/O's | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 250+ €2.440 | Min: 250 / Mult: 250 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 16KB | 48Pins | LQFP | 34I/O's | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €3.100 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 100Pins | LQFP | 79I/O's | I2C, SPI, UART, USART | 8KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 260+ €2.570 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 16KB | 48Pins | QFN | 34I/O's | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | |||||
Each | 260+ €3.340 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 100Pins | TFBGA | 79I/O's | I2C, SPI, UART, USART | 8KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N |