PSoC 6 Family CY8C61xx Series Microcontrollers ARM Microcontrollers:
10 Products FoundFind a huge range of PSoC 6 Family CY8C61xx Series Microcontrollers ARM Microcontrollers at Farnell® Ireland. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €9.860 10+ €7.710 25+ €7.170 50+ €6.880 100+ €6.580 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ €7.440 10+ €5.790 25+ €5.650 50+ €5.510 100+ €5.360 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ €8.080 10+ €6.270 25+ €5.810 50+ €5.690 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 512KB | 124Pins | BGA | 100I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ €5.870 10+ €4.530 25+ €4.190 50+ €3.960 100+ €3.720 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 256KB | 80Pins | TQFP | 62I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ €5.980 10+ €4.620 25+ €4.280 50+ €4.110 100+ €3.910 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 256KB | 68Pins | QFN | 52I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ €5.320 10+ €3.980 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 256KB | 64Pins | TQFP | 54I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ €9.030 10+ €7.040 25+ €6.550 50+ €6.280 100+ €5.990 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ €9.290 10+ €7.250 25+ €6.730 50+ €6.240 100+ €6.120 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ €6.030 10+ €4.760 25+ €4.690 50+ €4.620 100+ €4.540 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ €10.090 10+ €7.800 25+ €7.440 50+ €6.950 100+ €6.460 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx |