PIC32 Family PIC32CX-BZ3 Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of PIC32 Family PIC32CX-BZ3 Series Microcontrollers ARM Microcontrollers at Farnell® Ireland. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.400 25+ €2.180 100+ €1.990 490+ €1.950 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 48Pins | VQFN-EP | 27I/O's | I2C, LIN, SPI, USART | 96KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32CX-BZ3 | AEC-Q100 | |||||
Each | 1+ €2.250 25+ €2.040 100+ €1.860 490+ €1.820 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 32Pins | VQFN-EP | 14I/O's | I2C, LIN, SPI, USART | 96KB | 4Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32CX-BZ3 | AEC-Q100 |