LPC Family LPC1700 Series Microcontrollers ARM Microcontrollers:
29 Products FoundLPC Family LPC1700 Series Microcontrollers ARM Microcontrollers
LPC1700 series MCUs provide solid mid-range performance and power efficiency. They support multiple high-bandwidth data streams running simultaneously from peripherals such as Ethernet, USB (host or device), CAN, or LCD displays.
- ARM Cortex M3 Core, Clocked Upto 120 MHz
- FLASH: Upto 512KB,SRAM: Upto 64KB
- Connectivity: USB Host/Device
- Interfaces: CAN,RS485,I2S
- 8 Channel 12-Bit ADC
- LCD Controller
- Up to 70 General Purpose I/O
- Real-Time Clock operating at <1 uA<=""/>
- Applications: Smart energy, building automation, industrial controls, and networking
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €9.160 10+ €7.120 25+ €6.300 50+ €6.110 100+ €5.790 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 128KB | 80Pins | LQFP | 52I/O's | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
2776012 RoHS | Each | 1+ €8.120 10+ €4.970 25+ €4.840 50+ €4.600 100+ €4.530 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €7.120 25+ €6.300 50+ €6.110 100+ €5.790 250+ €5.490 | Min: 10 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 128KB | 80Pins | LQFP | 52I/O's | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €17.630 10+ €13.150 25+ €12.680 50+ €11.880 100+ €11.340 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €8.880 10+ €8.610 25+ €8.350 50+ €8.080 100+ €7.810 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 100Pins | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €15.940 10+ €12.690 25+ €11.880 50+ €11.640 100+ €11.400 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €10.670 10+ €7.730 25+ €7.580 50+ €7.490 100+ €7.390 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €7.730 25+ €7.580 50+ €7.490 100+ €7.390 250+ €7.130 | Min: 10 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €13.370 10+ €9.060 25+ €9.010 50+ €8.950 100+ €8.900 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €14.910 10+ €13.720 25+ €12.920 50+ €12.130 100+ €11.330 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €12.100 10+ €11.090 25+ €10.090 50+ €9.080 100+ €8.070 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 109I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €11.080 10+ €10.220 25+ €9.360 50+ €8.500 100+ €7.640 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €11.260 10+ €10.290 25+ €9.320 50+ €8.340 100+ €7.370 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €13.870 10+ €11.170 25+ €10.390 50+ €10.180 100+ €9.980 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €8.330 10+ €7.880 25+ €7.440 50+ €6.990 100+ €6.550 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €12.070 10+ €11.060 25+ €10.050 50+ €9.030 100+ €8.020 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €10.540 10+ €8.310 25+ €8.030 50+ €7.750 100+ €7.470 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €12.220 10+ €7.720 25+ €7.650 50+ €7.560 100+ €7.550 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €11.110 10+ €10.210 25+ €9.310 50+ €8.400 100+ €7.500 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €12.710 10+ €8.860 25+ €8.510 50+ €8.500 100+ €8.490 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | TFBGA | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €7.480 10+ €5.180 25+ €5.040 50+ €4.980 100+ €4.920 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 64KB | 80Pins | LQFP | 52I/O's | CAN, I2C, SPI, SSP, UART, USB | 16KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €12.060 10+ €11.540 25+ €11.020 50+ €10.500 100+ €9.980 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 109I/O's | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €11.170 10+ €9.130 25+ €8.890 50+ €8.650 100+ €8.410 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 128KB | 144Pins | LQFP | 109I/O's | CAN, I2C, UART | 40KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
2433463 RoHS | Each | 180+ €9.530 | Min: 180 / Mult: 180 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 208Pins | LQFP | 165I/O's | CAN, I2C, SPI, UART, USART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | ||||
2072199 RoHS | Each | 1+ €11.130 10+ €8.990 25+ €8.480 50+ €7.970 100+ €7.460 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 |