Kinetis V Family KV3x Series Microcontrollers ARM Microcontrollers:
8 Products FoundKinetis V Family KV3x Series Microcontrollers ARM Microcontrollers
KV3 devices feature dual 16-bit analog-to-digital converters (ADCs) sampling at up to 1.2 mega samples per second (MSPS) in 12-bit mode, multiple motor control timers, 64 to 512 KB of flash memory and a comprehensive enablement suite from proprietary and third-party resources, including reference designs for ACIM, BLDC and PMSM motor control.
- ARM Cortex-M4 Core, Clocked Upto 120MHz
- RAM: Upto 96KB, FLASH: Upto 512KB
- Dual watchdogs ? compliance with IEC 60730
- Interfaces: 2 x I2C,4 x UARTs ,2 x DSPI
- 2x 16-Bit 1.2 MSPS ADC, Upto 2 x 12--Bit DAC
- Core with DSP and floating point unit
- Up to 2 x 8-channel and 2 x 2-channel programmable FlexTimers
- 2 x ACPMs
- Applications; BLDC motors, PMSM motors, ACIM motors
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.550 10+ €2.490 25+ €2.430 50+ €2.370 100+ €2.300 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 64KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ €6.490 10+ €5.680 25+ €4.710 50+ €4.220 100+ €3.890 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 48KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 2450+ €2.470 | Min: 2450 / Mult: 2450 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 450+ €4.320 | Min: 450 / Mult: 450 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 96KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ €4.320 10+ €4.080 25+ €3.830 50+ €3.590 100+ €3.350 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 24KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 800+ €2.850 | Min: 800 / Mult: 800 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 64KB | 64Pins | LQFP | 46I/O's | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ €6.280 10+ €5.160 25+ €4.860 50+ €4.650 100+ €4.450 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 506KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ €4.460 10+ €3.760 25+ €3.540 50+ €3.100 100+ €2.650 | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 46I/O's | I2C, SPI, UART | 48KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x |