DARWIN Family MAX326xx Series Microcontrollers ARM Microcontrollers:
54 Products FoundFind a huge range of DARWIN Family MAX326xx Series Microcontrollers ARM Microcontrollers at Farnell® Ireland. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €16.740 10+ €14.670 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 100Pins | TQFP | - | 49I/O's | I2C, SPI, UART, USB | - | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.290 10+ €7.140 25+ €7.000 100+ €6.850 250+ €6.710 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 81Pins | WLP | - | 49I/O's | I2C, SPI, UART, USB | - | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €3.100 10+ €2.550 25+ €2.250 100+ €2.070 490+ €1.930 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 256KB | 24Pins | TQFN-EP | - | 14I/O's | I2C, I2S, SPI, UART | - | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €4.020 10+ €3.350 25+ €3.060 100+ €2.750 490+ €2.540 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 384KB | 40Pins | TQFN | - | 31I/O's | CAN, Ethernet, I2C, SPI, UART | - | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €5.980 10+ €4.800 25+ €4.790 100+ €4.780 490+ €4.770 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 1MB | 40Pins | TQFN-EP | - | 28I/O's | I2C, SPI, UART | - | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €1.590 7500+ €1.580 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 256KB | 16Pins | WLP | - | 10I/O's | I2C, SPI, UART | - | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each | 1+ €18.560 10+ €15.220 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 100Pins | TQFN-EP | - | 66I/O's | I2C, SPI, UART, USB | - | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €3.520 10+ €2.940 75+ €2.350 150+ €2.300 300+ €2.240 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 256KB | 20Pins | TQFN-EP | - | 14I/O's | I2C, I2S, SPI, UART | - | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €7.140 25+ €7.000 100+ €6.850 250+ €6.710 | Min: 10 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €2.840 10+ €2.010 30+ €1.840 100+ €1.670 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 256KB | 16Pins | WLP | - | 10I/O's | I2C, SPI, UART | - | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each | 1+ €5.250 10+ €4.360 25+ €4.050 100+ €3.660 490+ €3.320 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 256KB | 32Pins | TQFN-EP | - | 21I/O's | CAN, I2S, I2C, SPI, UART | - | 80KB | 4Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | Darwin Family | MAX32662 | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €9.800 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 100Pins | WLP | - | 66I/O's | I2C, SPI, UART, USB | - | 512KB | 4Channels | 10Bit | 1.71V | 1.89V | -20°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each | 1+ €23.110 10+ €19.290 90+ €17.880 180+ €17.730 270+ €17.580 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 100Pins | TQFN-EP | - | 66I/O's | I2C, SPI, UART, USB | - | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €6.750 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 512KB | 63Pins | WLP | - | 39I/O's | I2C, SPI, UART, USB | - | 160KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each | 1+ €11.660 10+ €10.690 25+ €8.400 100+ €8.090 260+ €7.930 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 512KB | 68Pins | TQFN-EP | - | 40I/O's | I2C, SPI, UART, USB | - | 160KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €8.900 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 1MB | 109Pins | WLP | - | 50I/O's | I2C, I2S, SPI, UART, USB | - | 560KB | 8Channels | 10Bit | 780mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each | 1+ €11.550 10+ €9.540 25+ €8.860 100+ €8.470 260+ €7.730 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 256KB | 68Pins | TQFN-EP | - | 40I/O's | I2C, SPI, UART, USB | - | 128KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €7.800 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 512KB | 68Pins | TQFN-EP | - | 40I/O's | I2C, SPI, UART, USB | - | 160KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €5.850 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 256KB | 63Pins | WLP | - | 40I/O's | I2C, SPI, UART, USB | - | 128KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied in a Waffle Tray) | 60+ €13.870 | Min: 60 / Mult: 60 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 3MB | 144Pins | TQFP | - | 105I/O's | I2C, I2S, SPI, UART, USB | - | 1MB | 4Channels | 10Bit | 990mV | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €9.940 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 2MB | 81Pins | WLP | - | 49I/O's | I2C, SPI, UART | - | 256KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €2.010 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 256KB | 20Pins | TQFP-EP | - | 14I/O's | I2C, I2S, SPI, UART | - | 96KB | - | - | 855mV | 3.63V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €2.360 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 256KB | 24Pins | TQFP-EP | - | 14I/O's | I2C, I2S, SPI, UART | - | 96KB | - | - | 855mV | 3.63V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €4.810 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 1MB | 40Pins | TQFP-EP | - | 28I/O's | I2C, I2S, SPI, UART | - | 160KB | 12Channels | 12Bit | 855mV | 3.63V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied in a Waffle Tray) | 348+ €9.340 | Min: 348 / Mult: 348 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 1MB | 121Pins | CTBGA | - | 48I/O's | I2C, I2S, SPI, UART, USB | - | 560KB | 8Channels | 10Bit | 1.1V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx |