ADUC Family ADUCM4 Series Microcontrollers ARM Microcontrollers:
6 Products FoundFind a huge range of ADUC Family ADUCM4 Series Microcontrollers ARM Microcontrollers at Farnell® Ireland. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €28.260 10+ €23.650 25+ €22.430 100+ €21.980 250+ €21.530 | Min: 1 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | |||||
Each | 1+ €27.120 10+ €19.310 25+ €17.480 100+ €16.540 250+ €16.270 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 52MHz | 512KB | 64Pins | LFCSP | 44I/O's | I2C, SPI, UART | 128KB | 8Channels | 12Bit | 1.74V | 3.6V | -40°C | 85°C | Surface Mount | - | ADuCM4050 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €33.250 10+ €26.940 25+ €25.310 100+ €23.580 1500+ €22.420 | Min: 1 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 16MHz | 512KB | 64Pins | WLCSP | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €26.990 25+ €25.360 100+ €23.620 1000+ €22.460 | Min: 10 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €26.940 25+ €25.310 100+ €23.580 1500+ €22.420 | Min: 10 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 16MHz | 512KB | 64Pins | WLCSP | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €33.310 10+ €26.990 25+ €25.360 100+ €23.620 1000+ €22.460 | Min: 1 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 |