ARM Microcontrollers:
54 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €9.8892 10+ €7.872 25+ €7.3431 50+ €7.2447 100+ €6.765 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €10.0983 10+ €8.0565 25+ €7.5768 50+ €7.5276 100+ €7.4907 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | TFBGA | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €8.1918 10+ €6.7158 25+ €6.6543 50+ €6.5928 100+ €6.5313 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €5.1783 10+ €3.9729 25+ €3.6777 50+ €3.6162 100+ €3.5424 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 64KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €12.7797 10+ €9.9876 25+ €9.2865 50+ €9.1758 100+ €9.0528 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 128Pins | LQFP | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €9.8769 10+ €7.6629 25+ €7.1094 50+ €7.0602 100+ €6.5067 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €11.4021 10+ €8.5362 25+ €8.1426 50+ €7.7367 100+ €6.7158 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €9.4218 10+ €7.3062 25+ €6.7773 50+ €6.2361 100+ €6.1992 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €11.2176 10+ €8.1303 25+ €8.1057 50+ €7.9335 100+ €7.749 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €9.5571 10+ €7.4046 25+ €6.8634 50+ €6.7281 100+ €6.2115 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €6.4698 10+ €4.9446 25+ €4.5633 50+ €4.1943 100+ €4.0836 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €10.1352 10+ €7.8843 25+ €7.3185 50+ €7.0602 100+ €6.8142 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €5.6457 10+ €4.305 25+ €3.6408 50+ €3.6039 100+ €3.567 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €5.9532 10+ €4.5756 25+ €4.1205 50+ €3.9114 100+ €3.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €5.9409 10+ €4.5264 25+ €4.4034 50+ €4.2681 100+ €4.1451 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €6.765 10+ €5.1906 25+ €4.797 50+ €4.5264 100+ €4.2435 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €8.5485 10+ €6.5928 25+ €6.5559 50+ €6.519 100+ €6.4821 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €8.2287 10+ €6.3468 25+ €5.8794 50+ €5.6334 100+ €5.535 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €9.594 10+ €7.4292 25+ €6.9003 50+ €6.3345 100+ €6.2484 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 80Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €9.717 10+ €7.5399 25+ €7.4046 50+ €7.2693 100+ €7.134 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 36Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €9.0036 10+ €6.9741 25+ €6.9249 50+ €6.8634 100+ €6.8142 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €6.7896 10+ €5.2152 25+ €4.8093 50+ €4.7724 100+ €4.7355 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 256KB | 48Pins | UFQFPN | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €5.6334 10+ €3.9975 25+ €3.8376 50+ €3.7023 100+ €3.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | UFQFPN-EP | 26I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, USART, USB | 32KB | 22Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €9.4095 10+ €7.2939 25+ €6.7527 50+ €6.6789 100+ €6.6051 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €5.7318 10+ €4.3911 25+ €4.3296 50+ €4.2681 100+ €4.2189 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 |