ex VAT

ARM Microcontrollers:

11 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3874822

RoHS

Date/Lot Code

Each
1+
€14.710
10+
€11.800
25+
€11.080
50+
€10.730
100+
€10.370
Min: 1 / Mult: 1
i.MX RT Family i.MX RT1170 Series Microprocessors
ARM Cortex-M7
32 bit
800MHz
-
289Pins
MAPBGA
13I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
900mV
1.15V
-40°C
105°C
Surface Mount
i.MX
i.MX RT1170
-
3586898

RoHS

Date/Lot Code

Each
1+
€17.610
10+
€14.060
25+
€13.170
50+
€12.910
100+
€12.640
Min: 1 / Mult: 1
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
800MHz
-
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
-
i.MX RT1170
-
3586899

RoHS

Each
1+
€18.220
5+
€17.630
10+
€17.040
25+
€16.450
50+
€15.860
Min: 1 / Mult: 1
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
800MHz
-
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
-
i.MX RT1170
-
4134292

RoHS

Date/Lot Code

Each
1+
€17.590
10+
€15.050
25+
€14.930
50+
€14.800
100+
€14.680
Min: 1 / Mult: 1
i.MX RT Family i.MX RT1170 Series Microprocessors
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
1GHz
-
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
20Channels
12Bit
900mV
1.15V
0°C
95°C
Surface Mount
i.MX RT
i.MX RT117H Series
-
4710040

RoHS

Date/Lot Code

Each
1+
€33.570
10+
€25.860
25+
€24.750
50+
€24.360
100+
€22.540
Min: 1 / Mult: 1
RA Family RA8 Series RA8P1 Group Microcontrollers
ARM Cortex-M85F, ARM Cortex-M33F
32 bit
1GHz
1MB
289Pins
-
199I/O's
CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
2MB
30Channels
16Bit
1.62V
3.63V
0°C
95°C
Surface Mount
RA
RA8
-
4445660

RoHS

Date/Lot Code

Each
1+
€29.610
5+
€28.650
10+
€27.680
25+
€26.720
50+
€25.750
Min: 1 / Mult: 1
S32K3 Family S32K376 Series Microcontrollers
ARM Cortex-M7
32 bit
320MHz
6MB
289Pins
MAPBGA
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K376
AEC-Q100
4380562

RoHS

Date/Lot Code

Each
1+
€33.590
5+
€31.220
10+
€28.840
25+
€26.470
50+
€24.090
Min: 1 / Mult: 1
S32K3 Family S32K358 Series Microcontrollers
ARM Cortex-M7F
32 bit
240MHz
8MB
289Pins
BGA
-
CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART
1MB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K358 Series
AEC-Q100
4445659

RoHS

Date/Lot Code

Each
1+
€31.160
5+
€30.370
10+
€29.570
25+
€28.780
50+
€27.980
Min: 1 / Mult: 1
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
289Pins
MAPBGA
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K396
AEC-Q100
3586897

RoHS

Date/Lot Code

Each
1+
€16.500
10+
€13.150
25+
€12.300
50+
€12.050
100+
€11.810
Min: 1 / Mult: 1
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
1GHz
-
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
0°C
95°C
Surface Mount
-
i.MX RT1170
-
3586896

RoHS

Date/Lot Code

Each
152+
€12.510
Min: 152 / Mult: 152
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
800MHz
-
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
-
i.MX RT1170
-
4730327

RoHS

Date/Lot Code

Each
1+
€38.000
5+
€34.810
10+
€30.960
25+
€28.470
50+
€26.470
Min: 1 / Mult: 1
S32K3 Family S32K388 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
8MB
289Pins
MAPBGA
235I/O's
CAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART
1.152MB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K388
AEC-Q100
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account