ARM Microcontrollers:
54 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €12.190 10+ €9.650 25+ €9.570 50+ €9.490 100+ €9.410 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €15.340 10+ €11.990 25+ €11.150 50+ €10.250 100+ €10.000 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €22.300 10+ €17.870 25+ €16.770 50+ €16.170 100+ €15.560 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €15.720 10+ €12.700 25+ €12.400 50+ €12.110 100+ €11.810 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €17.790 10+ €14.170 25+ €13.320 50+ €12.470 100+ €12.070 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €18.830 10+ €15.000 25+ €14.300 50+ €12.710 100+ €12.320 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €21.670 10+ €17.360 25+ €16.300 50+ €15.270 100+ €15.110 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 208Pins | LQFP | 159I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €15.940 10+ €12.690 25+ €11.880 50+ €11.640 100+ €11.400 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €10.940 10+ €10.880 25+ €10.820 50+ €10.750 100+ €10.690 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 208Pins | LQFP | 142I/O's | I2C, I2S, LIN, SPI, USART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ €19.330 10+ €16.260 25+ €15.300 50+ €14.020 100+ €13.180 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 208Pins | LQFP | 159I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €15.010 10+ €12.620 25+ €12.490 50+ €12.350 100+ €12.220 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 208Pins | LQFP | 161I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €18.890 10+ €15.640 25+ €14.990 50+ €14.240 100+ €12.550 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €11.650 10+ €9.550 25+ €9.130 50+ €8.970 100+ €8.810 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €12.400 10+ €11.610 25+ €11.600 50+ €11.590 100+ €11.580 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 159I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €10.830 10+ €9.480 25+ €7.850 50+ €7.040 100+ €6.900 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ €12.070 25+ €10.980 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 208Pins | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ €13.320 10+ €10.460 25+ €10.020 50+ €9.430 100+ €8.830 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 161I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €16.530 10+ €13.690 25+ €13.130 50+ €12.890 100+ €12.640 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €15.110 10+ €11.870 25+ €11.370 50+ €10.460 100+ €9.220 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €16.830 5+ €16.730 10+ €16.620 25+ €16.520 50+ €16.410 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ €13.370 10+ €9.060 25+ €9.010 50+ €8.950 100+ €8.900 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ €24.380 5+ €22.030 10+ €19.670 25+ €18.490 50+ €18.120 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ €16.920 10+ €14.310 25+ €13.540 50+ €13.140 100+ €12.740 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 159I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €19.410 10+ €15.500 25+ €14.530 50+ €13.590 100+ €13.320 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 2MB | 208Pins | LQFP | 148I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 96Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €13.870 10+ €11.170 25+ €10.390 50+ €10.180 100+ €9.980 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 |