ARM Microcontrollers:
75 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.3124 10+ €2.3001 25+ €2.2878 50+ €2.2755 100+ €2.2632 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 64KB | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €7.6137 10+ €6.396 25+ €6.0762 50+ €5.5842 100+ €5.4489 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | - | 40KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ €5.5965 10+ €4.8831 25+ €4.8216 50+ €4.4403 100+ €4.3911 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ €3.444 10+ €2.7798 25+ €2.5707 50+ €2.4846 100+ €2.3985 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 32Pins | QFN | - | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ €4.7355 10+ €3.1242 25+ €2.8536 50+ €2.6445 100+ €2.4231 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 64KB | 32Pins | LQFP | - | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €3.4194 10+ €2.5707 25+ €2.3616 50+ €2.1771 100+ €2.1525 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 32Pins | UFQFPN | - | 27I/O's | I2C, I2S, SPI, UART, USART, USB | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.7675 250+ €2.4846 500+ €2.3616 1000+ €2.2755 | Min: 100 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 40Pins | VQFN-EP | VQFN-EP | 27I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | - | |||||
2333255 RoHS | Each | 1+ €8.2287 10+ €6.3468 25+ €5.8794 50+ €5.5596 100+ €5.2275 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 128KB | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | - | 32KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||
Each | 1+ €3.5055 10+ €3.3948 25+ €3.2841 50+ €3.1734 100+ €3.0504 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 64KB | 32Pins | LQFP | - | 27I/O's | I2C, SPI, USART, USB | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €3.0381 10+ €2.9274 25+ €2.829 50+ €2.7183 100+ €2.6199 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 32Pins | LQFP | - | 27I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €3.8622 10+ €2.6199 25+ €2.5215 50+ €2.4108 100+ €2.1525 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 32Pins | QFN | - | 27I/O's | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ €3.4194 10+ €2.5707 25+ €2.5461 50+ €2.5338 100+ €2.5092 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 32Pins | LQFP | - | 27I/O's | I2C, SPI, UART, USART, USB | - | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €9.963 25+ €9.7662 100+ €9.5694 | Min: 1 / Mult: 1 | SAM 32 Family SAM R34 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 64Pins | TFBGA | - | 27I/O's | I2C, SPI, USART, USB | - | 32KB | 8Channels | 12Bit | 1.8V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R34 | - | |||||
Each | 1+ €2.3493 10+ €2.3001 25+ €2.2386 50+ €2.1894 100+ €2.1402 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, LPUART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.1574 10+ €3.1365 25+ €2.8782 50+ €2.7306 100+ €2.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 32Pins | UFQFPN | - | 27I/O's | I2C, I2S, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.9975 10+ €3.1734 25+ €3.0135 50+ €2.8905 100+ €2.7675 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 40Pins | VQFN-EP | - | 27I/O's | CAN, I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | - | |||||
Each | 1+ €8.2164 10+ €6.3468 25+ €5.8671 50+ €5.3997 100+ €4.9323 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 128KB | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | - | 32KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ €3.813 10+ €3.0012 25+ €2.829 50+ €2.6445 100+ €2.5092 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 64KB | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
3385847 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €13.3701 10+ €11.5989 25+ €10.9962 50+ €10.1106 100+ €9.1635 More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | - | 64Pins | VQFN | - | 27I/O's | I2C, I2S, SPI, UART | - | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | - | ||||
Each | 1+ €2.5953 10+ €2.1894 25+ €2.0787 50+ €2.0295 100+ €1.968 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 16KB | 32Pins | QFN | - | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.5424 250+ €3.5055 500+ €2.6691 1000+ €2.6199 | Min: 100 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 16KB | 32Pins | UFQFPN | - | 27I/O's | I2C, I2S, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
3385847RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €11.5989 25+ €10.9962 50+ €10.1106 100+ €9.1635 250+ €8.7084 | Min: 10 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | - | 64Pins | VQFN | - | 27I/O's | I2C, I2S, SPI, UART | - | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.460 250+ €2.337 500+ €2.2509 1000+ €2.2017 | Min: 100 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ €2.9151 10+ €2.1648 25+ €1.9803 50+ €1.8327 100+ €1.8204 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €3.8007 10+ €2.9397 25+ €2.5707 50+ €2.3616 100+ €2.1648 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 32Pins | UFQFPN | - | 27I/O's | I2C, I2S, SPI, UART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - |