ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €16.230 10+ €12.950 25+ €12.140 50+ €11.570 100+ €11.000 | Min: 1 / Mult: 1 | - | ARM Cortex-M85F | 32 bit | 480MHz | 1MB | 224Pins | FBGA | 174I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | |||||
Each | 1+ €15.960 10+ €12.740 25+ €11.930 50+ €11.500 100+ €11.070 | Min: 1 / Mult: 1 | - | ARM Cortex-M85F | 32 bit | 480MHz | 2MB | 224Pins | FBGA | 174I/O's | CAN, Ethernet, I2C, I3C, MMC, SCI, SPI, SDHI, USB | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | |||||
Each | 1+ €16.170 10+ €12.690 25+ €12.170 50+ €12.160 100+ €10.720 More Pricing... | Min: 1 / Mult: 1 | RA Family RA8 Series RA8E2 Group Microcontrollers | ARM Cortex-M85F | 32 bit | 480MHz | 1MB | 224Pins | BGA | 174I/O's | CAN, I2C, SCI, SPI, USB | 672KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA8 | |||||
Each | 1+ €20.240 10+ €16.190 | Min: 1 / Mult: 1 | - | ARM Cortex-M85F | 32 bit | 480MHz | 2MB | 224Pins | FBGA | 174I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | |||||
4575509 | Each | 1280+ €11.360 | Min: 1280 / Mult: 1280 | RA Family RA8 Series RA8M1 Group Microcontrollers | ARM Cortex-M85F | 32 bit | 480MHz | 2MB | 224Pins | FBGA | 174I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | ||||
Each | 1+ €18.960 | Min: 1 / Mult: 1 | - | ARM Cortex-M85F | 32 bit | 480MHz | 1MB | 224Pins | FBGA | 174I/O's | - | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 |