ARM Microcontrollers:
68 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €16.100 10+ €12.780 25+ €12.680 50+ €12.570 100+ €12.470 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €13.370 10+ €10.550 25+ €9.550 50+ €9.420 100+ €9.290 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €10.970 10+ €8.690 25+ €8.510 50+ €8.490 100+ €8.480 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €14.760 10+ €11.910 25+ €11.280 50+ €10.380 100+ €10.230 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 216MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €11.730 10+ €9.230 25+ €8.330 50+ €7.660 100+ €7.200 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 512KB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €12.500 10+ €11.930 25+ €11.360 50+ €10.780 100+ €10.210 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €13.530 10+ €10.680 25+ €9.970 50+ €9.670 100+ €8.910 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €10.680 25+ €9.970 50+ €9.670 100+ €8.910 | Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €10.310 25+ €9.900 50+ €9.490 100+ €8.970 | Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €12.620 10+ €10.310 25+ €9.900 50+ €9.490 100+ €8.970 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €15.510 10+ €12.300 25+ €11.170 50+ €10.610 100+ €10.000 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €11.110 10+ €8.710 25+ €8.010 50+ €7.300 100+ €7.290 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 512KB | 144Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €15.540 10+ €12.330 25+ €12.130 50+ €11.920 100+ €11.720 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €17.340 10+ €14.090 25+ €12.630 50+ €12.460 100+ €11.930 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €17.220 10+ €13.890 25+ €13.150 50+ €11.920 100+ €11.470 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €16.820 10+ €13.380 25+ €12.150 50+ €11.810 100+ €11.460 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €16.080 10+ €13.300 25+ €12.900 50+ €11.870 100+ €11.430 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ €17.670 10+ €14.070 25+ €13.170 50+ €12.530 100+ €11.890 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €16.490 10+ €13.260 25+ €11.620 50+ €11.180 100+ €10.870 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ €11.690 10+ €9.600 25+ €8.800 50+ €8.540 100+ €8.400 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €17.510 10+ €14.730 25+ €13.790 50+ €13.130 100+ €12.460 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €10.540 10+ €8.520 25+ €8.030 50+ €8.010 100+ €7.430 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 128KB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €13.060 10+ €10.780 25+ €10.520 50+ €10.250 100+ €9.990 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €13.860 10+ €10.950 25+ €9.910 50+ €9.820 100+ €9.720 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €14.880 10+ €11.850 25+ €11.090 50+ €10.540 100+ €9.740 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 |