ARM Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.710 10+ €11.800 25+ €11.080 50+ €10.730 100+ €10.370 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | |||||
Each | 1+ €0.716 10+ €0.561 50+ €0.559 100+ €0.554 250+ €0.548 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 16KB | 16Pins | TSSOP | 13I/O's | I2C, SPI, UART, USART | 2MB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ €1.740 10+ €1.370 50+ €1.290 100+ €1.190 250+ €1.080 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 16Pins | SOIC | 13I/O's | I2C | 2MB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.808 10+ €0.784 50+ €0.759 100+ €0.735 250+ €0.711 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 16KB | 16Pins | TSSOP | 13I/O's | I2C, SPI, USART | 2MB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.735 250+ €0.711 500+ €0.687 1000+ €0.662 2500+ €0.638 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 16KB | 16Pins | TSSOP | 13I/O's | I2C, SPI, USART | 2MB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.520 10+ €1.050 50+ €0.955 100+ €0.832 250+ €0.776 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 15Pins | WLCSP | 13I/O's | I2C, SPI, USART | 12KB | 13Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.832 250+ €0.776 500+ €0.714 1000+ €0.636 2500+ €0.619 | Min: 100 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 15Pins | WLCSP | 13I/O's | I2C, SPI, USART | 12KB | 13Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ €1.810 10+ €1.340 25+ €1.230 50+ €1.210 100+ €1.190 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 16Pins | QFN | 13I/O's | I2C | 2MB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each | 1+ €3.690 10+ €2.800 25+ €2.580 50+ €2.460 100+ €2.330 More Pricing... | Min: 1 / Mult: 1 | - | ARM Cortex-M0+ | - | 24MHz | 16KB | 32Pins | QFN | 13I/O's | I2C, UART | 4KB | 4Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | - | - | |||||
Each | 1+ €14.750 10+ €12.020 25+ €12.010 100+ €9.600 250+ €9.570 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 13I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €0.655 | Min: 4000 / Mult: 4000 | LPC Family LPC800 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 16KB | 16Pins | WLCSP | 13I/O's | I2C, SPI, UART, USART | 2MB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 |