ARM Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.640 10+ €12.820 25+ €12.670 50+ €12.390 100+ €12.140 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 352KB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC47xx | |||||
Each | 1+ €22.560 10+ €18.980 25+ €18.620 50+ €15.110 100+ €14.680 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 352KB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | |||||
Each | 1+ €19.150 10+ €15.290 25+ €14.050 50+ €13.660 100+ €13.270 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 176Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
3294668 RoHS | Each | 1+ €17.380 10+ €13.880 25+ €13.830 50+ €12.490 100+ €12.180 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 2MB | 144Pins | LQFP | 119I/O's | I2C, I2S, SPI, UART, USB | 352KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC47xx | ||||
Each | 1+ €14.860 10+ €11.840 25+ €11.020 50+ €10.980 100+ €10.940 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 1.5MB | 144Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 276KB | 32Channels | 12Bit | 3.13V | 3.6V | -40°C | 125°C | Surface Mount | XMC4000 | XMC47xx | |||||
Each | 1+ €18.810 10+ €15.190 25+ €13.970 50+ €12.770 100+ €12.340 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 1MB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC4800 | |||||
Each | 1+ €17.270 10+ €13.720 25+ €12.340 50+ €11.880 100+ €11.410 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 480MHz | 1MB | 176Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €19.000 10+ €15.170 25+ €14.200 50+ €13.530 100+ €12.850 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 2MB | 176Pins | UFBGA | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 84Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €17.190 10+ €14.050 25+ €13.150 50+ €13.140 100+ €12.280 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 176Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €15.200 10+ €12.880 25+ €12.200 50+ €11.820 100+ €11.430 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 2MB | 176Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 84Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €19.120 10+ €15.270 25+ €14.300 50+ €13.780 100+ €13.250 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 480MHz | 1MB | 176Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 2MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €20.830 10+ €17.560 25+ €16.550 50+ €16.040 100+ €15.510 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 144MHz | 1MB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC4800 |