ARM Microcontrollers:
20 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.990 10+ €3.880 25+ €3.850 50+ €3.830 100+ €3.800 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 96MHz | 512KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 96KB | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 1+ €5.140 10+ €4.060 25+ €4.030 50+ €4.000 100+ €3.980 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 96MHz | 512KB | 100Pins | LQFP | 89I/O's | I2C, SPI, UART | 96KB | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 450+ €2.940 | Min: 450 / Mult: 450 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 89I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 450+ €3.060 | Min: 450 / Mult: 450 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 89Pins | LQFP | 100I/O's | I2C, SPI, TSI, UART | 32KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 1250+ €2.570 | Min: 1250 / Mult: 1250 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 48KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 800+ €2.780 | Min: 800 / Mult: 800 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, SPI, TSI, UART | 32KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 1250+ €2.260 | Min: 1250 / Mult: 1250 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 42I/O's | I2C, SPI, TSI, UART | 32KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 450+ €3.230 | Min: 450 / Mult: 450 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 89I/O's | I2C, SPI, TSI, UART | 32KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 800+ €2.990 | Min: 800 / Mult: 800 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 800+ €3.120 | Min: 800 / Mult: 800 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, TSI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ €3.330 | Min: 1500 / Mult: 1500 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, TSI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €1.760 | Min: 5000 / Mult: 5000 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 40Pins | QFN-EP | 36I/O's | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 800+ €2.640 | Min: 800 / Mult: 800 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, SPI, TSI, UART | 32KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 450+ €3.550 | Min: 450 / Mult: 450 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 89I/O's | I2C, SPI, TSI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 450+ €3.450 | Min: 450 / Mult: 450 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 89I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 800+ €2.510 | Min: 800 / Mult: 800 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 1250+ €2.140 | Min: 1250 / Mult: 1250 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 32KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 1250+ €2.840 | Min: 1250 / Mult: 1250 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 48Pins | LQFP | 42I/O's | I2C, SPI, TSI, UART | 48KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 1250+ €2.390 | Min: 1250 / Mult: 1250 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 42I/O's | I2C, SPI, TSI, UART | 32KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | |||||
Each | 1250+ €2.690 | Min: 1250 / Mult: 1250 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 48Pins | LQFP | 42I/O's | I2C, SPI, TSI, UART | 48KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ |