ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008360 RoHS | Each | 1+ €18.710 10+ €15.160 25+ €15.100 50+ €13.890 | Min: 1 / Mult: 1 | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 120MHz | - | 1MB | 128Pins | TQFP | - | 90I/O's | CAN, I2C, QSPI, SPI, UART, USB | - | 256KB | - | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | ||||
3123128 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €7.600 10+ €6.590 25+ €6.240 50+ €6.000 100+ €5.760 More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC131x Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M3 | 32 bit | - | 48MHz | - | 128KB | 48Pins | VQFN | - | 30I/O's | I2C, I2S, SPI, UART | - | 20KB | 8Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | SimpleLink | CC131x | ||||
3385847 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €10.870 10+ €9.430 25+ €8.940 50+ €8.220 100+ €7.450 More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | - | - | 64Pins | VQFN | - | 27I/O's | I2C, I2S, SPI, UART | - | 256KB | 4Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | ||||
3385847RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €9.430 25+ €8.940 50+ €8.220 100+ €7.450 250+ €7.080 | Min: 10 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | - | - | 64Pins | VQFN | - | 27I/O's | I2C, I2S, SPI, UART | - | 256KB | 4Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | ||||
3123128RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.590 25+ €6.240 50+ €6.000 100+ €5.760 250+ €4.870 | Min: 10 / Mult: 1 | SimpleLink Family CC131x Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M3 | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 48Pins | VQFN | VQFN | 30I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 20KB | 8Channels | RF Transceiver | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | SimpleLink | CC131x |