ARM Microcontrollers:
407 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €8.8314 25+ €8.8191 100+ €8.8068 1000+ €8.7945 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | - | 32 bit | 55MHz | - | 128KB | 100Pins | LQFP | - | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | |||||
Each | 1+ €3.5424 25+ €3.2349 100+ €2.9274 416+ €2.8659 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 48Pins | QFN | - | 38I/O's | I2C, I2S, UART, USART, USB | - | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €8.8314 25+ €8.8191 100+ €8.8068 1000+ €8.7945 | Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | - | 32 bit | 55MHz | - | 128KB | 100Pins | LQFP | - | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €13.8252 25+ €12.5952 100+ €12.300 800+ €12.0048 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM 32 | SAM4E | - | |||||
Each | 1+ €3.4809 25+ €3.2472 100+ €2.9766 250+ €2.9151 | Min: 1 / Mult: 1 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | 32MHz | - | 64KB | 32Pins | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | - | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €13.8252 25+ €12.5952 100+ €12.300 800+ €12.0048 | Min: 10 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM 32 | SAM4E | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.6088 25+ €5.1168 100+ €4.6002 | Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | - | 52I/O's | CAN, I2C, SPI, USART | - | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | SAM 32 | SAM C | - | |||||
Each | 1+ €23.2101 25+ €21.2421 100+ €20.8854 250+ €20.5164 | Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 1+ €3.7761 25+ €3.4932 100+ €3.2349 250+ €3.2226 | Min: 1 / Mult: 1 | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | 32MHz | - | 64KB | 32Pins | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | - | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | |||||
Each | 1+ €22.1892 25+ €20.172 100+ €19.2249 250+ €18.2655 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 300MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | - | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E70 | - | |||||
Each | 1+ €21.7833 25+ €20.7993 100+ €19.803 250+ €19.4094 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 300MHz | - | 2MB | 144Pins | LFBGA | - | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | - | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | - | |||||
Each | 1+ €3.2841 25+ €2.9889 100+ €2.7306 250+ €2.6814 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | - | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | - | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ €9.963 25+ €9.7662 100+ €9.5694 | Min: 1 / Mult: 1 | SAM 32 Family SAM R34 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 64Pins | TFBGA | - | 27I/O's | I2C, SPI, USART, USB | - | 32KB | 8Channels | 12Bit | 1.8V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R34 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.690 25+ €3.3702 100+ €3.0258 5000+ €2.9643 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | - | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ €18.3393 25+ €16.6788 100+ €15.0921 250+ €14.7846 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 2MB | 64Pins | LQFP | - | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.9409 25+ €5.4489 100+ €5.4366 1000+ €5.4243 | Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 100Pins | TQFP | - | 84I/O's | CAN, I2C, SPI, USART | - | 32KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | SAM 32 | SAM C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.8831 25+ €4.4403 100+ €4.3542 5000+ €4.2558 | Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | - | 26I/O's | CAN, I2C, SPI, USART | - | 32KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | SAM 32 | SAM C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €14.7846 25+ €13.4439 100+ €12.177 1000+ €11.931 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | - | 32 bit | 55MHz | - | 256KB | 100Pins | LQFP | - | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.8585 25+ €4.4157 100+ €4.0098 4000+ €3.7515 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | QFN | - | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | - | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ €3.9237 25+ €3.5547 100+ €3.2349 250+ €2.9766 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | - | 52I/O's | I2C, I2S, UART, USART, USB | - | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ €8.364 25+ €7.4661 100+ €6.9249 250+ €6.9126 | Min: 1 / Mult: 1 | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 120MHz | - | 1MB | 64Pins | TQFP | - | 51I/O's | CAN, I2C, I2S, SPI, USB | - | 256KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM E | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €11.2422 25+ €10.9839 100+ €10.7133 1500+ €10.701 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | - | 32 bit | 55MHz | - | 256KB | 64Pins | LQFP | - | 32I/O's | I2C, SPI, USART, USB | - | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7S | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.6494 25+ €4.2066 100+ €3.813 5000+ €3.4932 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | - | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | - | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ €18.1056 25+ €16.4697 100+ €15.6948 250+ €14.9199 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €4.0098 4000+ €3.7515 | Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | QFN | - | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | - | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - |