ARM Microcontrollers:
44 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €18.080 10+ €14.440 25+ €13.540 50+ €12.860 100+ €11.910 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | MAPBGA | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €5.900 10+ €5.770 25+ €5.640 50+ €5.510 100+ €5.380 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €12.480 10+ €12.150 25+ €11.810 50+ €11.480 100+ €11.250 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €6.840 10+ €6.340 25+ €5.830 50+ €5.330 100+ €4.820 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €9.140 10+ €8.490 25+ €7.830 50+ €7.180 100+ €6.520 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 32KB | 23Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €6.600 10+ €4.230 25+ €4.050 50+ €4.010 100+ €3.980 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €4.570 10+ €4.360 25+ €4.150 50+ €3.950 100+ €3.740 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €10.060 10+ €7.510 25+ €7.240 50+ €6.780 100+ €6.470 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €11.470 10+ €10.530 25+ €9.600 50+ €8.660 100+ €7.720 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 48Pins | LQFP | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 64KB | 23Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €7.580 10+ €7.090 25+ €6.600 50+ €6.120 100+ €5.630 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €5.650 10+ €3.740 25+ €3.670 50+ €3.560 100+ €3.450 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €11.690 10+ €9.490 25+ €9.300 50+ €9.010 100+ €8.720 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €8.720 10+ €7.170 25+ €6.740 50+ €6.450 100+ €6.180 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €18.410 10+ €14.720 25+ €14.180 50+ €13.520 100+ €12.850 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €8.440 10+ €6.070 25+ €5.910 50+ €5.760 100+ €5.600 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €7.400 10+ €5.880 25+ €4.820 50+ €4.790 100+ €4.760 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.970 10+ €5.650 25+ €5.500 50+ €5.390 100+ €5.270 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €6.330 10+ €6.300 25+ €6.270 50+ €6.230 100+ €6.200 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 32KB | 29Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €7.920 10+ €7.340 25+ €6.770 50+ €6.190 100+ €5.620 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €8.230 10+ €5.140 25+ €5.130 50+ €5.120 100+ €5.110 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €8.570 10+ €7.960 25+ €7.350 50+ €6.730 100+ €6.120 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €8.090 10+ €6.300 25+ €5.860 50+ €5.610 100+ €5.360 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €16.360 10+ €14.170 25+ €13.440 50+ €12.740 100+ €12.300 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 48KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €6.760 10+ €3.900 25+ €3.840 50+ €3.780 100+ €3.700 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €7.540 10+ €6.170 25+ €5.950 50+ €5.800 100+ €5.640 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 |