ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.710 10+ €11.800 25+ €11.080 50+ €10.730 100+ €10.370 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | |||||
Each | 1+ €12.970 10+ €9.260 25+ €8.300 50+ €8.130 100+ €7.970 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32 bit | 500MHz | 4MB | 144Pins | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1024 | |||||
Each | 1+ €16.660 10+ €13.180 25+ €12.650 50+ €12.130 100+ €11.600 | Min: 1 / Mult: 1 | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32 bit | 400MHz | 4MB | 144Pins | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1024 |