ARM Microcontrollers:
24 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €16.4451 10+ €12.9765 25+ €11.7465 50+ €11.5866 100+ €11.4267 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €15.6825 10+ €12.3615 25+ €12.3492 50+ €10.0491 100+ €9.6801 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €15.9777 10+ €12.6075 25+ €11.7096 50+ €10.7994 100+ €10.4058 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €12.6813 25+ €12.177 50+ €11.6727 100+ €11.0331 | Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €15.5226 10+ €12.6813 25+ €12.177 50+ €11.6727 100+ €11.0331 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €17.3922 10+ €13.2102 25+ €12.669 50+ €12.2877 100+ €10.8363 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €15.006 10+ €12.1893 25+ €11.6358 50+ €10.8732 100+ €10.0983 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €14.6739 10+ €10.7871 25+ €9.9753 50+ €9.1635 100+ €8.979 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €17.8473 10+ €14.6001 25+ €14.5386 50+ €12.1401 100+ €11.7957 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ €17.5152 10+ €13.3086 25+ €12.7551 50+ €12.0048 100+ €11.2422 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ €15.8055 10+ €12.8166 25+ €12.7305 50+ €11.316 100+ €10.5411 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ €12.9765 10+ €9.7416 25+ €9.7047 50+ €8.3763 100+ €8.3271 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ €15.6456 10+ €12.3246 25+ €10.8732 50+ €10.5288 100+ €10.1721 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ €23.2101 25+ €21.2421 100+ €20.8854 250+ €20.5164 | Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 1+ €11.6727 10+ €11.6358 25+ €11.5989 50+ €11.562 100+ €11.5251 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 240+ €16.7895 | Min: 240 / Mult: 240 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 1MB | 144Pins | TFBGA | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 260+ €18.1179 | Min: 260 / Mult: 260 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 2MB | 100Pins | TFBGA | - | 75I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 1+ €16.2606 10+ €12.8412 25+ €11.1684 50+ €10.8978 100+ €10.6149 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 176Pins | LQFP | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 160+ €13.1364 | Min: 160 / Mult: 160 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 1MB | 64Pins | LQFP | - | 44I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 384KB | 5Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 240+ €15.2643 | Min: 240 / Mult: 240 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 512KB | 144Pins | TFBGA | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 260+ €14.6124 | Min: 260 / Mult: 260 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 1MB | 100Pins | TFBGA | - | 75I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 160+ €12.1278 | Min: 160 / Mult: 160 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 512KB | 64Pins | LQFP | - | 44I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 256KB | 5Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 260+ €12.9519 | Min: 260 / Mult: 260 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 512KB | 100Pins | TFBGA | - | 75I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 256KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 160+ €15.7809 | Min: 160 / Mult: 160 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 2MB | 64Pins | LQFP | - | 44I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 384KB | 5Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 |