ARM Microcontrollers:
285 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.340 10+ €2.230 25+ €2.140 50+ €2.050 100+ €1.920 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 200KB | 48Pins | VQFN | - | 42I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.860 10+ €1.390 50+ €1.270 100+ €1.120 | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 33.2MHz | - | 64KB | 24Pins | VQFN | - | 22I/O's | SPI, UART | - | 16KB | 8Channels | - | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.410 250+ €3.320 500+ €3.260 | Min: 100 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.890 10+ €4.070 25+ €3.680 50+ €3.550 100+ €3.410 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.920 250+ €1.840 500+ €1.780 1000+ €1.760 | Min: 100 / Mult: 5 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 200KB | 48Pins | VQFN | - | 42I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.120 | Min: 100 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 33.2MHz | - | 64KB | 24Pins | VQFN | - | 22I/O's | SPI, UART | - | 16KB | 8Channels | - | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | - | - | |||||
Each | 1+ €8.460 10+ €6.660 25+ €6.210 50+ €6.200 100+ €6.180 | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 150MHz | - | 2MB | 68Pins | VQFN | - | 53I/O's | I2C, QSPI, SPI, UART, USB | - | 1MB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xA | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.630 10+ €2.230 25+ €2.140 50+ €2.130 100+ €2.120 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9842-2QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 40MHz | - | 40KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.120 250+ €2.080 | Min: 100 / Mult: 1 | TLE984x Family TLE9842-2QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 40MHz | - | 40KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.570 10+ €2.390 25+ €2.330 50+ €2.270 100+ €2.130 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 200KB | 64Pins | VQFN | - | 56I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | - | |||||
Each | 1+ €5.040 25+ €4.630 100+ €4.510 416+ €4.380 | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 120MHz | - | 512KB | 48Pins | VQFN | - | 37I/O's | I2C, LIN, SPI, UART, USART, USB | - | 192KB | 20Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | - | - | |||||
3123128 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €7.600 10+ €6.590 25+ €6.240 50+ €6.000 100+ €5.760 More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC131x Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M3 | - | 32 bit | - | 48MHz | - | 128KB | 48Pins | VQFN | - | 30I/O's | I2C, I2S, SPI, UART | - | 20KB | 8Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | SimpleLink | CC131x | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.130 250+ €2.010 500+ €1.950 1000+ €1.890 | Min: 100 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 200KB | 64Pins | VQFN | - | 56I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.630 10+ €2.170 25+ €2.140 50+ €2.120 100+ €2.090 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 200KB | 64Pins | VQFN | - | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.580 25+ €3.140 100+ €2.600 5000+ €2.330 | Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 32Pins | VQFN | - | 26I/O's | CAN, I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | SAM32 | SAM C21 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.210 10+ €5.910 25+ €5.470 50+ €5.240 100+ €5.000 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 48Pins | VQFN | - | 30I/O's | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | - | 40KB | 9Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC42xx | - | - | |||||
3385847 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €10.870 10+ €9.430 25+ €8.940 50+ €8.220 100+ €7.450 More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | - | 64Pins | VQFN | - | 27I/O's | I2C, I2S, SPI, UART | - | 256KB | 4Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €5.910 25+ €5.470 50+ €5.240 100+ €5.000 250+ €4.770 More Pricing... | Min: 10 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 48Pins | VQFN | - | 30I/O's | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | - | 40KB | 9Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC42xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.600 10+ €3.490 25+ €3.350 50+ €3.210 100+ €3.090 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4100 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 64KB | 48Pins | VQFN | - | 30I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 20KB | 9Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC41xx | - | - | |||||
Each | 1+ €6.490 25+ €5.960 100+ €5.390 250+ €5.280 | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 120MHz | - | 1MB | 64Pins | VQFN | - | 51I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | - | - | |||||
3385847RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €9.430 25+ €8.940 50+ €8.220 100+ €7.450 250+ €7.080 | Min: 10 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | - | 64Pins | VQFN | - | 27I/O's | I2C, I2S, SPI, UART | - | 256KB | 4Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.830 250+ €1.740 500+ €1.680 1000+ €1.630 | Min: 100 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 48MHz | 48MHz | 128KB | 48Pins | VQFN | VQFN | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.090 250+ €1.980 500+ €1.910 1000+ €1.860 | Min: 100 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 48MHz | 48MHz | 200KB | 64Pins | VQFN | VQFN | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | - | - | |||||
Each | 1+ €5.980 25+ €5.480 100+ €5.270 250+ €5.050 | Min: 1 / Mult: 1 | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 120MHz | - | 512KB | 64Pins | VQFN | - | 51I/O's | CAN, I2S, I2C, LIN, SPI, UART, USART, USB | - | 192KB | 24Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM E5X | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.970 10+ €2.220 25+ €2.040 50+ €1.940 100+ €1.830 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 128KB | 48Pins | VQFN | - | 34I/O's | I2C, I2S, SPI, UART | - | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | - |