ARM Microcontrollers:
15 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.100 10+ €2.550 25+ €2.250 100+ €2.070 490+ €1.930 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 24Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €5.980 10+ €4.800 25+ €4.790 100+ €4.780 490+ €4.770 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 1MB | 40Pins | TQFN-EP | 28I/O's | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €18.560 10+ €15.220 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €3.520 10+ €2.940 75+ €2.350 150+ €2.300 300+ €2.240 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 20Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €5.250 10+ €4.360 25+ €4.050 100+ €3.660 490+ €3.320 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 256KB | 32Pins | TQFN-EP | 21I/O's | CAN, I2S, I2C, SPI, UART | 80KB | 4Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | Darwin Family | MAX32662 | |||||
Each | 1+ €23.110 10+ €19.290 90+ €17.880 180+ €17.730 270+ €17.580 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €11.660 10+ €10.690 25+ €8.400 100+ €8.090 260+ €7.930 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 512KB | 68Pins | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €11.550 10+ €9.540 25+ €8.860 100+ €8.470 260+ €7.730 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 68Pins | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | 128KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €7.800 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 512KB | 68Pins | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied in a Waffle Tray) | 260+ €9.370 | Min: 260 / Mult: 260 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 512KB | 68Pins | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €9.370 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 512KB | 68Pins | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €7.560 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 256KB | 68Pins | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | 128KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ €7.350 10+ €6.720 25+ €6.010 100+ €5.800 490+ €5.590 More Pricing... | Min: 1 / Mult: 1 | DeepCover Family MAX32520 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 32Pins | TQFN-EP | 27I/O's | I2C, JTAG, SPI, UART | 170KB | - | - | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | - | MAX32520 | |||||
Each | 1+ €23.190 10+ €16.010 25+ €14.770 100+ €13.760 260+ €13.100 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 3MB | 68Pins | TQFN-EP | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 1MB | 8Channels | 12Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €8.350 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 512KB | 68Pins | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx |