ARM Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.910 10+ €2.280 25+ €1.980 50+ €1.940 100+ €1.910 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 48Pins | LFQFP | - | CAN, I2C, SPI, UART | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | |||||
Each | 1+ €3.670 10+ €2.770 25+ €2.420 50+ €2.370 100+ €2.310 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 100Pins | LFQFP | - | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | |||||
Each | 1+ €2.290 10+ €1.990 25+ €1.850 50+ €1.700 100+ €1.520 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | LFQFP | - | CAN, I2C, SPI, UART | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | |||||
Each | 1+ €5.090 10+ €4.920 25+ €4.750 50+ €4.580 100+ €4.490 | Min: 1 / Mult: 1 | RE Family RE0 Series RE01 256KB Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 64Pins | LFQFP | 37I/O's | I2C, SPI, UART | 128KB | 8Channels | 14Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | RE | RE0 | |||||
Each | 1+ €5.790 10+ €5.040 25+ €4.850 50+ €4.460 100+ €4.220 | Min: 1 / Mult: 1 | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | LFQFP | 49I/O's | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 | |||||
Each | 1+ €2.510 10+ €1.870 50+ €1.570 100+ €1.500 250+ €1.470 More Pricing... | Min: 1 / Mult: 1 | RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 64Pins | LFQFP | 58I/O's | I2C, SPI, UART | 4KB | 12Channels | 10Bit | 2.4V | 5.5V | -40°C | 105°C | Surface Mount | RL78 | RL78/G1x | |||||
Each | 1+ €2.130 10+ €1.580 50+ €1.330 100+ €1.270 250+ €1.250 More Pricing... | Min: 1 / Mult: 1 | RA Family R7FA0 Series RA0E2 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 57I/O's | I2C, Serial, UARTA | 16KB | 15Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | R7FA0 | |||||
Each | 80+ €15.180 | Min: 80 / Mult: 80 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 110I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 Series | |||||
Each | 320+ €6.160 | Min: 320 / Mult: 320 | Synergy Family S5 Series S5D3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 100Pins | LFQFP | 76I/O's | CAN, I2C, SPI, UART, USB | 256KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S5 |