ARM Microcontrollers:
154 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.840 10+ €2.760 25+ €2.690 50+ €2.610 | Min: 1 / Mult: 1 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 72MHz | - | 16KB | 32Pins | HVQFN | - | 42I/O's | I2C, SPI, UART, USB | - | 4KB | 8Channels | - | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.330 10+ €0.835 50+ €0.791 100+ €0.740 250+ €0.734 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 30MHz | - | 16KB | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, UART | - | 4KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.050 250+ €1.030 500+ €1.010 1000+ €0.987 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.400 10+ €1.160 50+ €1.150 100+ €1.050 250+ €1.030 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.740 250+ €0.734 500+ €0.726 1000+ €0.672 2500+ €0.659 | Min: 100 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each | 1+ €1.760 10+ €1.230 50+ €1.210 100+ €1.080 250+ €1.060 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €5.800 25+ €5.640 50+ €5.480 100+ €5.370 250+ €5.260 More Pricing... | Min: 10 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.960 10+ €5.800 25+ €5.640 50+ €5.480 100+ €5.370 More Pricing... | Min: 1 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 48MHz | - | 640KB | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.250 10+ €4.540 25+ €4.300 50+ €3.960 100+ €3.640 More Pricing... | Min: 1 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 48MHz | - | 640KB | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €4.540 25+ €4.300 50+ €3.960 100+ €3.640 250+ €3.460 More Pricing... | Min: 10 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | - | |||||
Each | 1+ €5.270 10+ €4.940 25+ €4.620 50+ €4.290 100+ €3.960 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | - | 150MHz | - | 128KB | 48Pins | HVQFN | - | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 80KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | - | |||||
Each | 1+ €2.740 10+ €2.510 25+ €2.280 50+ €2.040 100+ €1.810 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100XL | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.660 10+ €4.340 25+ €3.990 50+ €3.790 100+ €3.470 More Pricing... | Min: 1 / Mult: 1 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 40MHz | - | 128KB | 48Pins | HVQFN | - | 10I/O's | LIN, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.100 10+ €1.090 50+ €1.080 100+ €1.070 250+ €1.060 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 30MHz | - | 32KB | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, USART | - | 8KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each | 1+ €4.650 10+ €4.340 25+ €4.040 50+ €3.730 100+ €3.420 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 64KB | 33Pins | HVQFN | - | 26I/O's | I2C, SSP, USART, USB | - | 12KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €12.740 10+ €10.360 25+ €9.870 50+ €9.220 100+ €8.570 More Pricing... | Min: 1 / Mult: 1 | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | - | 32 bit | - | 20MHz | - | 160KB | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | NFC Reader IC | NFC Reader IC | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.070 250+ €1.060 500+ €1.050 1000+ €1.040 2500+ €1.030 | Min: 100 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 30MHz | - | 32KB | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, USART | - | 8KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each | 1+ €2.890 10+ €2.530 25+ €2.090 50+ €1.880 100+ €1.730 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 8KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 4KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.450 10+ €2.610 25+ €2.400 50+ €2.290 100+ €2.170 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €10.360 25+ €9.870 50+ €9.220 100+ €8.570 250+ €8.190 | Min: 10 / Mult: 1 | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | - | 32 bit | - | 20MHz | - | 160KB | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | NFC Reader IC | NFC Reader IC | - | - | |||||
Each | 1+ €1.090 10+ €1.050 50+ €1.010 100+ €0.974 250+ €0.936 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 15MHz | - | 32KB | 33Pins | HVQFN | - | 30I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | - | |||||
Each | 1+ €8.460 10+ €6.830 25+ €6.560 | Min: 1 / Mult: 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 20MHz | - | 80KB | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7360 | - | - | |||||
Each | 1+ €1.120 10+ €1.070 50+ €1.020 100+ €0.964 250+ €0.911 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 15MHz | - | 16KB | 33Pins | HVQFN | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.310 250+ €1.240 500+ €1.200 1000+ €1.160 | Min: 100 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 30MHz | 30MHz | 64KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each | 1+ €3.780 10+ €3.530 25+ €3.280 50+ €3.030 100+ €2.780 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, USART | - | 8KB | 8Channels | - | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | - |