ARM Microcontrollers:
17 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.350 250+ €3.260 500+ €3.210 | Min: 100 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.940 250+ €2.810 500+ €2.710 | Min: 100 / Mult: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 96KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.150 250+ €3.000 500+ €2.910 | Min: 100 / Mult: 5 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | HVQFN | 10I/O's | LIN, UART | LIN, UART | 6KB | 5Channels | Automotive | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.600 250+ €3.430 500+ €3.070 | Min: 100 / Mult: 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €4.150 25+ €3.840 50+ €3.530 100+ €3.220 250+ €3.060 More Pricing... | Min: 10 / Mult: 1 | TLE987x Family TLE9877QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9877QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.930 250+ €2.820 500+ €2.660 | Min: 100 / Mult: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.910 250+ €2.770 500+ €2.680 | Min: 100 / Mult: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €4.790 25+ €4.430 50+ €4.080 100+ €3.720 250+ €3.540 More Pricing... | Min: 10 / Mult: 1 | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.940 250+ €2.840 500+ €2.760 | Min: 100 / Mult: 1 | TLE985x Family TLE9852QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9852QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €5.580 25+ €5.320 50+ €4.970 100+ €4.620 250+ €4.410 More Pricing... | Min: 10 / Mult: 1 | TLE987x Family TLE9872-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872-2QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €4.510 25+ €4.160 50+ €3.980 100+ €3.790 250+ €3.610 More Pricing... | Min: 10 / Mult: 1 | TLE987x Family TLE9877QXW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 6KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.750 250+ €2.600 500+ €2.530 1000+ €2.440 | Min: 100 / Mult: 1 | TLE984x Family TLE9844-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844-2QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.390 250+ €3.230 500+ €3.130 | Min: 100 / Mult: 1 | TLE985x Family TLE9854QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9854QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.630 250+ €2.500 500+ €2.420 1000+ €2.330 | Min: 100 / Mult: 1 | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 25MHz | 25MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 4KB | 13Channels | Motor Control | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €5.580 25+ €5.320 50+ €4.970 100+ €4.620 250+ €4.410 More Pricing... | Min: 10 / Mult: 1 | TLE987x Family TLE9879QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9879QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.240 250+ €3.140 500+ €3.050 | Min: 100 / Mult: 1 | TLE985x Family TLE9851QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 175°C | Surface Mount | TLE985x | TLE9851QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.500 250+ €3.390 500+ €3.300 | Min: 100 / Mult: 1 | TLE985x Family TLE9854QXW Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 175°C | Surface Mount | TLE985x | TLE9854QXW | AEC-Q100 | AEC-Q100 |