ARM Microcontrollers:
135 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €20.5902 10+ €18.0441 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 96MHz | - | 2MB | 100Pins | TQFP | - | 49I/O's | I2C, SPI, UART, USB | - | 256KB | 4Channels | - | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | - | |||||
Each | 1+ €1.4022 10+ €1.1845 50+ €1.0578 100+ €1.0529 250+ €1.048 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €6.8634 10+ €6.1746 25+ €5.8056 50+ €5.4243 100+ €5.0553 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | |||||
Each | 1+ €24.6369 10+ €19.7415 25+ €18.5361 50+ €18.1671 100+ €17.7981 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | - | 32 bit | - | 60MHz | - | 256KB | 64Pins | LQFP | - | 46I/O's | CAN, I2C, SPI, UART | - | 16KB | 4Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | |||||
Each | 1+ €3.3702 10+ €2.1894 25+ €1.968 50+ €1.8204 100+ €1.6728 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €2.1033 10+ €1.3161 25+ €1.3038 50+ €1.2915 100+ €1.2792 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €2.1279 10+ €2.0418 25+ €2.0049 50+ €1.9557 100+ €1.9188 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 25MHz | - | 32KB | 24Pins | QFN | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €8.9667 10+ €8.7822 25+ €8.610 100+ €8.4255 250+ €8.2533 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 96MHz | - | 2MB | 81Pins | WLP | - | 49I/O's | I2C, SPI, UART, USB | - | 256KB | 4Channels | - | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | - | |||||
Each | 1+ €14.8461 25+ €13.5054 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | - | 32 bit | - | 210MHz | - | 32KB | 208Pins | PQFP | - | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | - | 8KB | 4Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | - | |||||
2320730 RoHS | Each | 1+ €19.2372 10+ €17.6628 25+ €16.0884 50+ €14.514 100+ €12.9396 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 204MHz | - | 1MB | 100Pins | TFBGA | - | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | - | 136KB | 4Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | ||||
Each | 1+ €1.845 10+ €1.3161 50+ €1.3038 100+ €1.2915 250+ €1.2792 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €22.8288 10+ €18.7206 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 96MHz | - | 2MB | 100Pins | TQFN-EP | - | 66I/O's | I2C, SPI, UART, USB | - | 512KB | 4Channels | - | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | - | |||||
Each | 1+ €1.6605 10+ €1.2152 50+ €1.2115 100+ €1.2091 250+ €1.2054 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 8KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €15.3258 25+ €13.9236 100+ €12.6075 500+ €12.3615 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | - | 32 bit | - | 180MHz | - | 32KB | 217Pins | LFBGA | - | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | - | 8KB | 4Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | - | |||||
3385847 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €13.3701 10+ €11.5989 25+ €10.9962 50+ €10.1106 100+ €9.1635 More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | - | 64Pins | VQFN | - | 27I/O's | I2C, I2S, SPI, UART | - | 256KB | 4Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €15.9654 25+ €14.5263 100+ €13.161 500+ €12.9027 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | - | 32 bit | - | 400MHz | - | 64KB | 217Pins | LFBGA | - | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 32KB | 4Channels | - | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | - | |||||
3385847RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €11.5989 25+ €10.9962 50+ €10.1106 100+ €9.1635 250+ €8.7084 | Min: 10 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | - | 64Pins | VQFN | - | 27I/O's | I2C, I2S, SPI, UART | - | 256KB | 4Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €8.7822 25+ €8.610 100+ €8.4255 250+ €8.2533 | Min: 10 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | - | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | - | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.2546 250+ €1.1796 500+ €1.1587 1000+ €1.139 2500+ €1.1181 | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €15.9654 25+ €14.5263 100+ €13.161 500+ €12.9027 | Min: 10 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | - | 32 bit | - | 400MHz | - | 64KB | 217Pins | LFBGA | - | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 32KB | 4Channels | - | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.6445 10+ €1.7097 50+ €1.5129 100+ €1.2546 250+ €1.1796 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 8KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.5399 25+ €6.888 100+ €6.7527 | Min: 1 / Mult: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 32Pins | QFN | - | 16I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €7.5399 25+ €6.888 100+ €6.7527 | Min: 10 / Mult: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 32Pins | QFN | QFN | 16I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 4Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €15.3258 25+ €13.9236 100+ €12.6075 500+ €12.3615 | Min: 10 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | - | 32 bit | - | 180MHz | - | 32KB | 217Pins | LFBGA | - | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | - | 8KB | 4Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €8.1057 10+ €6.027 25+ €5.6088 50+ €5.166 100+ €4.5387 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 32KB | 32Pins | QFN-EP | - | 24I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - |