ARM Microcontrollers:
71 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.710 10+ €11.800 25+ €11.080 50+ €10.730 100+ €10.370 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | - | |||||
Each | 1+ €0.966 10+ €0.644 50+ €0.618 100+ €0.592 250+ €0.589 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | |||||
Each | 1+ €17.610 10+ €14.060 25+ €13.170 50+ €12.910 100+ €12.640 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | - | i.MX RT1170 | - | |||||
Each | 1+ €18.220 5+ €17.630 10+ €17.040 25+ €16.450 50+ €15.860 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | - | |||||
Each | 1+ €8.650 10+ €8.240 25+ €7.820 50+ €7.410 100+ €6.990 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | - | |||||
Each | 1+ €2.550 10+ €2.490 25+ €2.430 50+ €2.370 100+ €2.300 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 64KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.230 10+ €0.880 50+ €0.843 100+ €0.764 250+ €0.751 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.764 250+ €0.751 500+ €0.724 1000+ €0.698 2500+ €0.667 | Min: 100 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.210 10+ €2.880 25+ €2.710 50+ €2.540 100+ €2.370 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.630 10+ €2.350 25+ €2.210 50+ €2.080 100+ €1.940 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | - | |||||
Each | 1+ €4.480 10+ €3.080 25+ €2.860 50+ €2.690 100+ €2.520 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 8KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 2MB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | |||||
Each | 1+ €4.040 10+ €2.460 25+ €2.420 50+ €2.370 100+ €2.330 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA145 | - | |||||
Each | 1+ €42.150 5+ €36.880 10+ €30.560 25+ €27.400 50+ €25.290 | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | - | |||||
Each | 1+ €11.880 10+ €9.910 25+ €9.610 50+ €9.170 100+ €8.730 | Min: 1 / Mult: 1 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | - | |||||
Each | 1+ €4.660 10+ €3.450 25+ €3.010 50+ €2.920 100+ €2.820 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, UART | 8KB | 2Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ €4.220 10+ €3.220 25+ €3.050 50+ €2.870 100+ €2.700 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA154 | - | |||||
Each | 1+ €14.890 10+ €11.680 25+ €11.210 100+ €9.870 250+ €9.630 More Pricing... | Min: 1 / Mult: 1 | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 12MHz | 384KB | 72Pins | LGA-EP | 36I/O's | HART, I2C, LPUART, SPI, UART | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | MAX | MAX326xx | - | |||||
4587321 | Each | 1+ €23.070 10+ €17.570 25+ €16.170 50+ €15.490 100+ €14.560 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 0 | 178Pins | VFBGA | 106I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32N657xx | - | ||||
4587314 | Each | 1+ €19.420 10+ €15.010 25+ €14.180 50+ €13.770 100+ €12.850 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 0 | 169Pins | VFBGA | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32N657xx | - | ||||
Each | 1+ €5.060 10+ €4.590 25+ €4.410 50+ €4.240 100+ €4.070 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | - | |||||
Each | 1+ €4.920 10+ €4.430 25+ €4.260 50+ €4.100 100+ €3.930 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA145 | - | |||||
Each | 1+ €5.770 10+ €4.910 25+ €4.810 50+ €4.610 100+ €4.410 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA146 | - | |||||
Each | 1+ €4.190 10+ €2.530 25+ €2.490 50+ €2.450 100+ €2.410 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | - | |||||
4587318 | Each | 1+ €21.460 10+ €16.580 25+ €15.660 50+ €15.210 100+ €14.200 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 0 | 198Pins | VFBGA | 126I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32N657xx | - | ||||
Each | 1+ €5.610 10+ €4.320 25+ €4.050 50+ €3.790 100+ €3.520 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA156 | - |