ARM Microcontrollers:
33 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €7.160 10+ €6.040 25+ €5.810 50+ €5.230 100+ €5.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ €10.690 10+ €9.670 25+ €8.310 50+ €8.160 100+ €8.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | I2C, I2S, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ €9.640 10+ €7.860 25+ €7.280 50+ €7.110 100+ €6.760 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 1MB | 100Pins | TFLGA | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | |||||
Each | 1+ €10.300 10+ €7.520 25+ €7.500 50+ €6.370 100+ €6.350 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ €10.350 10+ €8.100 25+ €7.770 50+ €7.450 100+ €7.120 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 110I/O's | CAN, I2C, SPI, UART, USB | 512KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ €6.960 10+ €5.040 25+ €4.670 50+ €4.300 100+ €4.220 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ €10.060 10+ €7.330 25+ €7.020 50+ €6.200 100+ €6.190 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ €28.170 5+ €26.010 10+ €23.840 25+ €23.640 50+ €23.430 | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 224Pins | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ €4.970 10+ €3.810 25+ €3.520 50+ €3.260 100+ €2.990 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2A1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | CAN, I2C, SPI, UART, USB | 32KB | 25Channels | 16Bit, 24Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | |||||
2333392 RoHS | Each | 1+ €8.250 10+ €6.380 25+ €6.080 50+ €5.680 100+ €5.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||
Each | 1+ €16.230 10+ €12.950 25+ €12.140 50+ €11.570 100+ €11.000 | Min: 1 / Mult: 1 | - | ARM Cortex-M85F | 32 bit | 480MHz | 1MB | 224Pins | FBGA | 174I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | |||||
Each | 1+ €15.960 10+ €12.740 25+ €11.930 50+ €11.500 100+ €11.070 | Min: 1 / Mult: 1 | - | ARM Cortex-M85F | 32 bit | 480MHz | 2MB | 224Pins | FBGA | 174I/O's | CAN, Ethernet, I2C, I3C, MMC, SCI, SPI, SDHI, USB | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | |||||
Each | 1+ €10.290 10+ €8.820 25+ €8.760 50+ €8.060 | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S3 Series | |||||
Each | 1+ €7.090 10+ €6.180 25+ €6.170 50+ €5.980 100+ €5.790 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 1MB | 144Pins | LQFP | 110I/O's | CAN, Ethernet, I2C, SPI, SCI, USB | 512KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ €20.240 10+ €16.190 | Min: 1 / Mult: 1 | - | ARM Cortex-M85F | 32 bit | 480MHz | 2MB | 224Pins | FBGA | 174I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | |||||
Each | 75+ €23.710 | Min: 75 / Mult: 75 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 224Pins | LFBGA | 172I/O's | CAN, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ €5.660 10+ €4.030 25+ €4.020 50+ €3.850 100+ €3.670 More Pricing... | Min: 1 / Mult: 1 | RA Family RA4 Series RA4M1 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | - | CAN, I2C, SPI, UART, USB | 32KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA4 | |||||
Each | 1+ €10.310 10+ €7.500 25+ €7.490 50+ €6.890 100+ €6.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 450+ €4.320 | Min: 450 / Mult: 450 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 96KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 238+ €11.510 | Min: 238 / Mult: 238 | Synergy Family S3 Series S3A7 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 124I/O's | CAN, I2C, QSPI, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S3 Series | |||||
Each | 320+ €6.530 | Min: 320 / Mult: 320 | Synergy Family S3 Series S3A3 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 512KB | 100Pins | LQFP | 126I/O's | CAN, I2C, QSPI, SPI, UART, USB | 96KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S3 Series | |||||
Each | 1+ €8.240 10+ €6.400 25+ €5.500 50+ €5.270 100+ €5.030 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 100Pins | BGA | 82I/O's | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ €10.300 10+ €7.960 25+ €7.600 50+ €7.100 100+ €6.590 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ €7.970 10+ €6.440 25+ €6.060 50+ €5.860 100+ €5.650 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 104Pins | WLCSP | 83I/O's | I2C, I2S, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
2333391 RoHS | Each | 1+ €8.000 10+ €6.210 25+ €5.630 50+ €5.450 100+ €5.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 100Pins | BGA | 82I/O's | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 |