ARM Microcontrollers:
57 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €4.1943 250+ €4.1082 500+ €4.0221 | Min: 100 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €6.273 10+ €5.0184 25+ €4.6863 50+ €4.428 100+ €4.1943 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ €9.1389 10+ €7.0848 25+ €6.5682 50+ €5.7318 100+ €5.5104 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, USART, USB | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ €6.4698 10+ €4.9446 25+ €4.5633 50+ €4.1943 100+ €4.0836 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €5.9532 10+ €4.5756 25+ €4.1205 50+ €3.9114 100+ €3.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €7.5645 10+ €5.3136 25+ €4.920 50+ €4.7232 100+ €4.5141 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ €6.1131 10+ €4.9446 25+ €4.6371 50+ €4.2435 100+ €4.0959 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ €4.7355 10+ €3.8868 25+ €3.4932 50+ €3.3702 100+ €3.2472 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 24I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ €11.8941 10+ €9.2988 25+ €8.6469 50+ €7.9581 100+ €7.2816 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 512KB | 100Pins | LQFP | 44I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 17Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ €5.2521 10+ €4.0959 25+ €3.6654 50+ €3.3825 100+ €3.1857 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ €7.1217 10+ €6.1992 25+ €5.9655 50+ €5.4858 100+ €5.1906 | Min: 1 / Mult: 1 | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | LFQFP | 49I/O's | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 | |||||
Each | 1+ €4.8216 10+ €4.5879 25+ €4.3665 50+ €4.1328 100+ €3.8991 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 32KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ €2.1894 10+ €1.4022 50+ €1.2423 100+ €1.0283 250+ €0.9311 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, USART | 12KB | 17Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ €6.0147 10+ €4.059 25+ €3.7884 50+ €3.5793 100+ €3.3579 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | |||||
Each | 1+ €4.551 10+ €3.4563 25+ €3.1734 50+ €2.9151 100+ €2.8536 | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | |||||
Each | 1+ €6.7527 10+ €5.7318 25+ €5.5719 50+ €5.4612 100+ €5.3505 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 64Pins | UFBGA | 51I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 17Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ €2.6814 | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | |||||
Each | 1+ €11.6604 10+ €9.3726 25+ €9.0282 50+ €8.3394 100+ €8.1303 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 176Pins | LQFP | 122I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ €11.3283 10+ €8.8437 25+ €8.3517 50+ €7.749 100+ €7.5276 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 176Pins | LQFP | 122I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.6814 10+ €1.845 50+ €1.6851 100+ €1.4637 250+ €1.3653 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 24Pins | WLCSP | 22I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 36KB | 17Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ €7.7121 10+ €5.9532 25+ €5.6334 50+ €5.4612 100+ €5.1045 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | UFBGA | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ €7.8105 10+ €6.0393 25+ €5.6949 50+ €5.535 100+ €5.166 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LQFP | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €6.9249 10+ €5.3505 25+ €5.0553 50+ €4.9077 100+ €4.5756 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 68Pins | WLCSP | 52I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ €3.2349 10+ €2.2263 50+ €2.0295 100+ €1.7712 250+ €1.6482 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 36KB | 17Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ €9.7785 10+ €7.872 25+ €7.4169 50+ €7.3308 100+ €7.2324 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 144Pins | UFBGA | 98I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 |