ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.690 10+ €3.600 25+ €3.320 50+ €3.130 100+ €2.940 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 36MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 10KB | 116Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 90+ €5.010 | Min: 90 / Mult: 90 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 36MHz | 64KB | 100Pins | LQFP | 80I/O's | I2C, SPI, USART | 10KB | 116Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
1447632 RoHS | Each | 1+ €5.470 10+ €4.260 100+ €3.830 250+ €3.470 500+ €3.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 36MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 16KB | 116Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||
Each | 90+ €4.160 | Min: 90 / Mult: 90 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 36MHz | 128KB | 100Pins | LQFP | 80I/O's | I2C, SPI, USART | 16KB | 116Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 |