90 Product Results Found for "power management"
Find a huge range of ARM Microcontrollers at Farnell® Ireland. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Infineon, Texas Instruments & Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €5.980 10+ €4.750 25+ €4.460 50+ €4.200 100+ €4.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 384KB | 49Pins | WLCSP | - | 36I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €9.950 10+ €7.830 25+ €7.680 50+ €7.570 100+ €7.450 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ €15.440 10+ €12.120 25+ €11.610 50+ €11.030 100+ €9.720 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €7.690 10+ €5.370 25+ €5.130 50+ €4.720 100+ €4.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 512KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €8.170 10+ €8.010 25+ €7.850 50+ €7.690 100+ €7.530 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 768KB | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ €7.300 10+ €7.260 25+ €7.220 50+ €7.180 100+ €7.140 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 768KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €13.530 10+ €10.680 25+ €9.970 50+ €9.670 100+ €8.910 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €4.010 250+ €3.940 500+ €3.870 | Min: 100 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 384KB | 49Pins | WLCSP | - | 36I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €11.730 10+ €9.270 25+ €8.930 50+ €8.020 100+ €7.760 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €10.680 25+ €9.970 50+ €9.670 100+ €8.910 | Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €5.870 10+ €4.480 25+ €4.130 50+ €3.890 100+ €3.650 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 24MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | - | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
2320729 RoHS | Each | 1+ €13.250 10+ €11.710 25+ €11.600 50+ €10.670 100+ €9.940 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 204MHz | - | 1MB | 144Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | - | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
Each | 1+ €9.780 10+ €5.960 25+ €5.950 50+ €5.940 100+ €5.930 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | - | 22I/O's | CAN, I2C, SPI, UART, USB | - | 36KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ €17.450 10+ €14.090 25+ €13.510 50+ €12.710 100+ €11.910 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 204MHz | - | - | 256Pins | LBGA | - | 164I/O's | CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB | - | 282KB | 22Channels | 10Bit, 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ €8.300 10+ €7.840 25+ €7.370 50+ €6.910 100+ €6.440 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 22I/O's | CAN, I2C, SPI, UART, USB | - | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ €6.250 10+ €4.850 25+ €4.730 50+ €4.620 100+ €4.500 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ €17.800 10+ €14.390 25+ €13.780 50+ €12.960 100+ €12.140 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €18.190 10+ €15.050 25+ €14.430 50+ €13.580 100+ €12.720 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €14.280 10+ €11.580 25+ €10.240 50+ €9.910 100+ €9.580 | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | |||||
3123144 RoHS | Each | 1+ €18.370 5+ €18.160 10+ €17.940 25+ €17.730 50+ €17.510 | Min: 1 / Mult: 1 | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 120MHz | - | 1MB | 128Pins | TQFP | - | 90I/O's | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | 256KB | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | ||||
Each | 1+ €12.050 10+ €9.470 25+ €8.910 50+ €8.350 100+ €8.330 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €16.490 10+ €13.260 25+ €11.620 50+ €11.180 100+ €10.870 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ €13.690 10+ €11.050 25+ €10.600 50+ €9.970 100+ €9.340 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ €5.140 10+ €3.930 25+ €3.340 50+ €3.070 100+ €2.980 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 36MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 10KB | 110Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ €16.030 10+ €12.580 25+ €12.060 50+ €11.350 100+ €10.630 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 |