STM32 Family STM32F0 Series Microcontrollers ARM Microcontrollers:
172 Products FoundSTM32 Family STM32F0 Series Microcontrollers ARM Microcontrollers
Devices in ST's ARM Cortex-M0-based STM32 F0 series deliver 32-bit performance while featuring the essentials of the STM32 family and are particularly suited for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform.
- RAM:Upto 32 KB, FLASH: Upto 256KB
- Interfaces:Upto 2x SPI/I2S, I2C, Upto 8x USART
- Connectivity: USB (Except F0x1), CAN(F0x1,F0x2)
- 1x 12-Bit ADC
- 16/32-Bit Timers
- Temperature Sensor
- Multichannel DMA
- Hardware CRC
- 2x Watchdogs
- Applications: gateways, smart-energy devices or game terminals ,accessories and media devices.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.890 10+ €2.960 25+ €2.900 50+ €2.860 100+ €2.830 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 128KB | 100Pins | LQFP | - | 87I/O's | CAN, I2C, SPI, USART, USB | - | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €3.420 10+ €2.790 25+ €2.650 50+ €2.440 100+ €2.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | - | 55I/O's | I2C, SPI, USART | - | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €1.730 10+ €1.410 25+ €1.290 50+ €1.190 100+ €1.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 16KB | 28Pins | UFQFPN | - | 23I/O's | I2C, I2S, SPI, USART | - | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €2.150 10+ €1.620 25+ €1.540 50+ €1.420 100+ €1.320 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | - | 23I/O's | I2C, I2S, SPI, USART | - | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €2.940 10+ €2.230 25+ €2.050 50+ €1.890 100+ €1.880 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €1.960 10+ €1.200 50+ €1.160 100+ €1.120 250+ €0.896 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2393636 RoHS | Each | 1+ €2.330 10+ €1.720 25+ €1.610 50+ €1.530 100+ €1.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | - | 55I/O's | I2C, SPI, USART | - | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||
Each | 1+ €1.410 10+ €1.040 50+ €0.862 100+ €0.755 250+ €0.723 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €2.210 10+ €1.660 25+ €1.460 50+ €1.340 100+ €1.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €2.720 10+ €2.170 25+ €1.940 50+ €1.900 100+ €1.860 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 32Pins | QFN | - | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €2.330 10+ €1.720 25+ €1.680 50+ €1.630 100+ €1.530 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | - | 24I/O's | CAN, I2C, SPI, USART, USB | - | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €6.300 10+ €4.800 25+ €4.470 50+ €4.080 100+ €3.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, USART | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.330 10+ €1.730 25+ €1.580 50+ €1.500 100+ €1.420 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €4.950 10+ €3.780 25+ €3.490 50+ €3.290 100+ €3.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €2.740 10+ €2.130 25+ €1.980 50+ €1.820 100+ €1.660 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €1.510 10+ €1.180 50+ €0.972 100+ €0.873 250+ €0.802 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | - | 26I/O's | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.330 10+ €1.500 50+ €1.330 100+ €1.020 250+ €0.948 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | - | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €2.850 10+ €2.130 50+ €1.790 100+ €1.580 250+ €1.550 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | CAN, I2C, SPI, USART, USB | - | 6KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €4.520 10+ €3.450 25+ €3.030 50+ €2.950 100+ €2.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 128KB | 48Pins | UFQFPN-EP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €3.840 10+ €2.730 25+ €2.660 50+ €2.600 100+ €2.530 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €3.280 10+ €2.470 25+ €2.260 50+ €2.190 100+ €2.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | - | 28I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €4.230 10+ €3.220 25+ €2.960 50+ €2.820 100+ €2.680 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €2.420 10+ €1.820 25+ €1.640 50+ €1.620 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, USART | - | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €5.780 10+ €4.100 25+ €3.810 50+ €3.510 100+ €3.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ €2.450 10+ €2.350 25+ €2.250 50+ €2.150 100+ €2.040 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 48Pins | UFQFPN | - | 39I/O's | I2C, I2S, SPI, UART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 |