5 Product Results Found for "light"
Find a huge range of 8-bit Microcontrollers at Farnell® Ireland. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.806 (€0.9914)25+ €0.737 (€0.9065)100+ €0.707 (€0.8696)250+ €0.676 (€0.8315) | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | - | ||||||
Each | 1+ €0.674 (€0.829)25+ €0.605 (€0.7442)100+ €0.571 (€0.7023)250+ €0.560 (€0.6888) | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | ||||||
Each | 1+ €0.587 (€0.722)25+ €0.581 (€0.7146)100+ €0.574 (€0.706)250+ €0.568 (€0.6986) | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||
Each | 1+ €0.754 (€0.9274)25+ €0.685 (€0.8426)100+ €0.646 (€0.7946)250+ €0.607 (€0.7466) | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||
Each | 1+ €0.605 (€0.7442)25+ €0.595 (€0.7318)100+ €0.584 (€0.7183)250+ €0.574 (€0.706) | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | MSOP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||