HC08 Family HC08AZ Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundHC08 Family HC08AZ Series Microcontrollers 8-bit Microcontrollers
HC08AZ family is part of the low-cost, high-performance M68HC08 Families of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
- M68HC08 Core, Clocked upto 8.4MHz
- FLASH: Upto 60KB,EEPROM: Upto 1KB, RAM: Upto 2KB
- internal Clock generator module (CGM)
- Interfaces: SCI, SPI, CAN
- 15 Channel 8-Bit ADC
- Compatible with with M6805, M146805, and M68HC05 Families
- 8.4 MHz Internal Bus Frequency
- Up to two 16-Bit, 6-Channel Timer Interface Module
- Low-power design (fully static with stop and wait modes)
- Applications: consumer white goods, industrial control or automotive body controllers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €29.460 5+ €26.690 10+ €23.910 25+ €22.530 50+ €22.080 | Min: 1 / Mult: 1 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8MHz | 60KB | 64Pins | QFP | 52I/O's | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AZ | |||||
Each | 1+ €22.140 5+ €21.700 10+ €21.250 25+ €21.210 50+ €21.200 | Min: 1 / Mult: 1 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8.4MHz | 60KB | 64Pins | QFP | 52I/O's | SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | HC08 | HC08AZ | |||||
2820321 RoHS | Each | 1+ €19.690 5+ €19.300 10+ €18.980 25+ €18.970 50+ €18.960 | Min: 1 / Mult: 1 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8MHz | 60KB | 64Pins | QFP | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | HC08 | HC08AZ |