AVR ATtiny Family ATtiny45 Series Microcontrollers 8-bit Microcontrollers:
16 Products FoundAVR ATtiny Family ATtiny45 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower AVR RISC-based CMOS 8-bit microcontroller combines 2KB ISP flash memory, 128B EEPROM, 128B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, universal serial interface (USI), internal and external interrupts, 4-channel 10-bit A/D converter.
- 8-Bit Timer/Counter with Prescaler and Two PWM Channels
- EEPROM: Upto 128B, RAM: Upto 128B
- Interfaces: USI, SPI
- 10-Bit ADC
- 6x General Purpose Input Output Pins
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- Programmable Watchdog Timer with Separate On-chip Oscillator
- External and Internal Interrupt Sources
- In-System Programmable via SPI Port
- Applications: Power Regulators, Inverters, Toys, Motor Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.980 25+ €1.810 100+ €1.650 250+ €1.640 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | |||||
Each | 1+ €1.470 25+ €1.340 100+ €1.210 250+ €1.190 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | |||||
Each | 1+ €1.420 25+ €1.310 100+ €1.180 250+ €1.160 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | TSSOP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny45 | |||||
Each | 1+ €1.310 25+ €1.200 100+ €1.080 250+ €1.060 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each | 1+ €1.840 25+ €1.700 100+ €1.540 250+ €1.510 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | TSSOP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny45 | |||||
Each | 1+ €1.840 25+ €1.700 100+ €1.540 250+ €1.510 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.360 25+ €1.250 100+ €1.130 2000+ €1.110 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.130 2000+ €1.110 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €1.210 | Min: 5000 / Mult: 5000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WTSSOP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ €1.610 | Min: 6000 / Mult: 6000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 20Pins | QFN-EP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.900 25+ €1.750 100+ €1.570 2000+ €1.540 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | SOIJ | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ €0.961 | Min: 6000 / Mult: 6000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | QFN-EP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.570 2000+ €1.540 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | SOIJ | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €1.640 | Min: 2000 / Mult: 2000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | WSOIC | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €1.560 | Min: 5000 / Mult: 5000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | WTSSOP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €1.210 | Min: 2000 / Mult: 2000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 |