Coldfire V2 Family MCF5225x Series Microcontrollers 32-bit Microcontrollers:
7 Products FoundColdfire V2 Family MCF5225x Series Microcontrollers 32-bit Microcontrollers
The MCF5225x family consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions featuring the complete MQX™ RTOS software at no additional cost.
- ColdFire V2 core, Clocked Upto 80 MHz
- FLASH: Upto 512KB, SRAM: Upto 64KB
- Connectivity: USB OTG,10/100 Ethernet
- Interfaces: FlexCAN
- External mini-FlexBus interface
- Cryptographic accelerator unit
- 56 GPIO
- Applications: Factory Automation, Building Control and Medical Applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €21.990 10+ €17.680 25+ €16.610 50+ €16.020 100+ €15.430 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 1+ €20.270 10+ €16.260 25+ €15.260 50+ €14.710 100+ €14.160 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 450+ €13.580 | Min: 450 / Mult: 450 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 1+ €17.860 10+ €14.280 25+ €13.380 50+ €12.890 100+ €12.390 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 1+ €21.990 5+ €19.840 10+ €17.680 25+ €16.610 50+ €16.280 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 1+ €19.400 10+ €15.550 25+ €14.580 50+ €14.050 100+ €13.520 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 1+ €6.440 10+ €6.310 25+ €6.190 50+ €6.070 100+ €5.940 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 256KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 32KB | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x |