Coldfire V2 Family MCF5223x Series Microcontrollers 32-bit Microcontrollers:
3 Products FoundColdfire V2 Family MCF5223x Series Microcontrollers 32-bit Microcontrollers
The MCF5223x family of ColdFire devices is a single-chip solution that provides 32-bit control with an Ethernet interface. It combines a 10/100 Fast Ethernet controller (FEC) and Ethernet physical layer (EPHY) with the ColdFire V2 core for exceptional performance at a reasonable cost.
- ColdFire V2 core, Clocked Upto 60 MHz
- SRAM: Upto 32KB,FLASH: Upto 256KB
- Connectivity: 10/100 Ethernet MAC w/PHY
- Interfaces: 3x UART,CAN 2.0B (FlexCAN)
- 8 Channel 12-Bit ADC
- delivering 57 (Dhrystone 2.1) MIPS
- eMAC module and hardware divide
- Applications: HVAC, Medical instrumentation,Fire/security control,Factory and automation
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+ €16.100 | Min: 300 / Mult: 300 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 1+ €10.860 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | CAN, I2C, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 300+ €6.320 | Min: 300 / Mult: 300 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 60MHz | 128KB | 112Pins | LQFP | 73I/O's | CAN, I2C, SPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x |