AVR32 Family ATUC Series Microcontrollers 32-bit Microcontrollers:
17 Products FoundAVR32 Family ATUC Series Microcontrollers 32-bit Microcontrollers
32-Bit AVR microcontroller featuring 64KB Flash, 16KB SRAM . All of the QTouch Channels can operate in a DMA-driven mode, known as DMATouch, that allows touch and proximity detection without CPU intervention. The same feature can be used to wake up the device from low-power sleep modes upon touch or proximity.
- Core: AVR Running at 48MHz
- FLASH: Up to 128KB, RAM: Up to 16KB.
- Interfaces: USART, I2C, SPI.
- 1x 8 Channel ADC
- Up to 35 General Purpose Input Output Pins
- Asynchronous Timer (AST) with Real-Time Clock Capability
- 7 PWM Channels (PWMA)
- Autovectored Low Latency Interrupt Service with Programmable Priority
- 3x 16-Bit Timer/Counter
- Applications: Motor Controllers, LCD backlight control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.750 25+ €7.660 100+ €6.350 490+ €5.690 | Min: 1 / Mult: 1 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 50MHz | 64KB | 48Pins | LGA | 36I/O's | I2C, LIN, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 1.98V | -40°C | 85°C | Surface Mount | AVR32 | ATUC | |||||
Each | 1+ €8.260 25+ €7.230 100+ €5.990 416+ €5.370 | Min: 1 / Mult: 1 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 48MHz | 128KB | 48Pins | QFN | 35I/O's | I2C, SPI, UART, USB | 16KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR32 | ATUC | |||||
Each | 160+ €7.840 | Min: 160 / Mult: 160 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €5.530 | Min: 4000 / Mult: 4000 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 48MHz | 128KB | 64Pins | QFN | 51I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 1+ €11.720 25+ €10.260 100+ €8.500 490+ €7.620 | Min: 1 / Mult: 1 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 50MHz | 256KB | 48Pins | LGA | 36I/O's | I2C, LIN, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.62V | 1.98V | -40°C | 85°C | Surface Mount | AVR32 | ATUC | |||||
Each | 160+ €5.810 | Min: 160 / Mult: 160 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 64KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ €7.970 | Min: 1500 / Mult: 1500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 250+ €6.380 | Min: 250 / Mult: 250 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €7.600 | Min: 2500 / Mult: 2500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ €4.470 | Min: 1500 / Mult: 1500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €5.360 | Min: 2500 / Mult: 2500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 64KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €6.470 | Min: 2500 / Mult: 2500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 250+ €5.270 | Min: 250 / Mult: 250 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 64KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 250+ €7.520 | Min: 250 / Mult: 250 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ €7.030 | Min: 1500 / Mult: 1500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 160+ €6.890 | Min: 160 / Mult: 160 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ €5.960 | Min: 1500 / Mult: 1500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 64KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC |