32-bit Microcontrollers:
22 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €15.500 5+ €15.160 10+ €14.820 25+ €14.470 50+ €14.130 | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 120I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €14.820 25+ €14.470 50+ €14.130 | Min: 10 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 120I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each | 1+ €7.390 10+ €5.720 25+ €5.300 50+ €5.070 100+ €4.840 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | - | 32 bit | - | 160MHz | - | 512KB | 100Pins | LFQFP | 72I/O's | - | CAN, I2C, SPI, UART | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €5.810 10+ €3.720 25+ €3.670 50+ €3.600 100+ €3.520 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | - | 32 bit | - | 160MHz | - | 512KB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SPI, UART | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €6.120 10+ €4.750 25+ €4.410 50+ €4.050 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 512KB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €3.940 10+ €3.030 25+ €2.810 50+ €2.690 100+ €2.570 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 256KB | 64Pins | LFQFP | 39I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €6.180 10+ €4.770 25+ €4.580 50+ €4.020 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 256KB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €4.760 10+ €3.990 25+ €3.690 50+ €3.680 100+ €3.550 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 256KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 19Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €8.070 10+ €6.280 25+ €6.030 50+ €5.320 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €8.110 10+ €6.620 25+ €6.380 50+ €6.130 100+ €5.890 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 1MB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €16.670 10+ €13.300 25+ €12.450 50+ €11.450 100+ €10.600 | Min: 1 / Mult: 1 | RH850 Family RH850/P1x Series RH850/P1M-E Group Microcontrollers | G3M | 32 bit | - | 160MHz | - | 2MB | 144Pins | LFQFP | 82I/O's | - | CAN, CSI, FlexRay, LIN, SPI, UART | - | 192KB | 24Channels | 12Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | RH850 | RH850/P1x | AEC-Q100 | |||||
Each | 1+ €7.630 10+ €5.960 25+ €5.730 50+ €5.500 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 1MB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 450+ €31.540 | Min: 450 / Mult: 450 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 6MB | 256Pins | MAPBGA | 178I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | - | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each | 1+ €39.360 5+ €35.800 10+ €32.230 25+ €30.450 50+ €29.840 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 6MB | 176Pins | LQFP | 129I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | - | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each | 1+ €45.280 5+ €43.510 10+ €41.740 25+ €40.860 50+ €40.040 | Min: 1 / Mult: 1 | SuperH Family SH7210 Series SH7211 Group Microcontrollers | SH-2A | 32 bit | - | 160MHz | - | 512KB | 144Pins | LQFP | 73I/O's | - | I2C, SCI, UART | - | 32KB | 8Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | SuperH | SH7210 | - | |||||
Each | 1+ €6.740 10+ €5.200 25+ €4.810 50+ €4.600 100+ €4.390 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | - | 32 bit | - | 160MHz | - | 512KB | 64Pins | LFQFP | 39I/O's | - | CAN, I2C, SPI, UART | - | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €24.290 5+ €22.490 10+ €20.670 25+ €19.730 50+ €19.340 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 3MB | 100Pins | MAPBGA | - | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 384KB | 52Channels | 10Bit, 12Bit | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €23.830 25+ €22.770 50+ €21.960 | Min: 10 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 160MHz | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | TQFP-EP | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €26.350 5+ €25.090 10+ €23.830 25+ €22.770 50+ €21.960 | Min: 1 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 64I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each | 1+ €7.560 10+ €5.860 25+ €5.430 50+ €5.140 100+ €4.860 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 512KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 19Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €7.300 10+ €5.650 25+ €5.240 50+ €4.950 100+ €4.660 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 512KB | 64Pins | LFQFP | 39I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €43.780 5+ €42.560 10+ €41.340 25+ €38.910 50+ €29.040 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 6MB | 324Pins | BGA | 246I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | - | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 |