AT32 Family AT32UC3A Series Microcontrollers 32-bit Microcontrollers:
48 Products FoundAT32 Family AT32UC3A Series Microcontrollers 32-bit Microcontrollers
The AT32UC3A3/A4 is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 84MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
- Performing up to 1.51DMIPS/MHz
- Flash: Up to 256 KB, SRAM: Up to 64KB
- 8 Peripheral DMA Channels (PDCA) Improves Speed for Peripheral Communication
- Interface: USB, 4xUSART, 2xSPI, LIN, 2xTWI.
- 10 bit ADC
- External Storage device support
- 110 GPIO pins
- 16-bit Stereo Audio Bitstream
- 2x 16 bit timers
- Applications: Audio and telecom
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €13.240 25+ €11.710 100+ €11.700 250+ €11.680 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ €13.030 25+ €11.860 100+ €11.300 250+ €10.730 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ €13.570 25+ €12.260 100+ €11.330 250+ €11.100 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ €14.100 25+ €12.880 100+ €11.660 800+ €11.590 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €11.470 25+ €11.320 100+ €11.210 1000+ €11.090 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each | 1+ €15.470 25+ €14.070 100+ €12.750 250+ €12.500 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | TFBGA | 110I/O's | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €11.470 25+ €11.320 100+ €11.210 1000+ €11.090 | Min: 10 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each | 1+ €15.290 25+ €13.900 100+ €13.250 250+ €12.590 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 110I/O's | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Full Reel | 800+ €10.860 | Min: 800 / Mult: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 8Bit, 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Full Reel | 800+ €8.840 | Min: 800 / Mult: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 144Pins | LQFP | 109I/O's | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €9.750 | Min: 1000 / Mult: 1000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Full Reel | 800+ €12.710 | Min: 800 / Mult: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €12.850 | Min: 2000 / Mult: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €9.750 | Min: 4000 / Mult: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 60+ €14.670 | Min: 60 / Mult: 60 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 60+ €11.940 | Min: 60 / Mult: 60 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €13.590 | Min: 2000 / Mult: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 260+ €8.820 | Min: 260 / Mult: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 168+ €13.430 | Min: 168 / Mult: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 168+ €9.600 | Min: 168 / Mult: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 168+ €9.110 | Min: 168 / Mult: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €7.970 | Min: 1000 / Mult: 1000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 168+ €12.410 | Min: 168 / Mult: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | FFBGA | 109I/O's | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 120+ €9.450 | Min: 120 / Mult: 120 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €11.010 | Min: 2000 / Mult: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | TFBGA | 109I/O's | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 8Bit, 10Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A |