S12 Family S12G Series Microcontrollers 16-bit Microcontrollers:
19 Products FoundFind a huge range of S12 Family S12G Series Microcontrollers 16-bit Microcontrollers at Farnell® Ireland. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €6.180 10+ €4.760 25+ €4.420 50+ €4.070 100+ €3.700 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ €6.930 10+ €4.840 25+ €4.620 50+ €4.320 100+ €4.010 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €6.550 10+ €4.980 25+ €4.630 50+ €4.400 100+ €4.060 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ €8.880 10+ €6.930 25+ €6.450 50+ €6.180 100+ €5.910 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 240KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 11KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €4.540 10+ €3.460 25+ €3.190 50+ €2.930 100+ €2.670 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ €5.280 10+ €4.050 25+ €3.740 50+ €3.570 100+ €3.400 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1250+ €3.820 | Min: 1250 / Mult: 1250 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1250+ €2.270 | Min: 1250 / Mult: 1250 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1250+ €2.540 | Min: 1250 / Mult: 1250 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €5.970 10+ €4.270 25+ €3.940 50+ €3.830 100+ €3.720 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ €6.020 10+ €4.710 25+ €4.490 50+ €4.200 100+ €3.900 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €5.440 10+ €4.480 25+ €4.300 50+ €4.150 100+ €3.990 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 64Pins | LQFP | 54I/O's | SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €4.400 10+ €3.570 25+ €3.320 50+ €3.120 100+ €2.920 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €5.230 10+ €4.690 25+ €4.600 50+ €4.560 100+ €4.520 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €4.310 10+ €3.500 25+ €3.310 50+ €3.130 100+ €2.970 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 2KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €3.850 10+ €2.920 25+ €2.690 50+ €2.560 100+ €2.430 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €6.550 10+ €5.120 25+ €4.890 50+ €4.570 100+ €4.240 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €9.310 10+ €7.200 25+ €6.860 50+ €6.410 100+ €5.960 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ €3.610 10+ €3.040 25+ €2.850 50+ €2.500 100+ €2.150 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 96KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||