PIC24 Family PIC24FJMC Series Microcontrollers 16-bit Microcontrollers:
24 Products FoundFind a huge range of PIC24 Family PIC24FJMC Series Microcontrollers 16-bit Microcontrollers at Farnell® Ireland. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 266+ €2.580 | Min: 266 / Mult: 266 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | WSOIC | 15I/O's | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ MC | PIC24 | AEC-Q100 | |||||
Each | 268+ €2.360 | Min: 268 / Mult: 268 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | SSOP | 15I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each | 266+ €2.530 | Min: 266 / Mult: 266 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | WSOIC | 15I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each | 210+ €2.970 | Min: 210 / Mult: 210 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SPDIP | 21I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | Through Hole | PIC24FJ MC | PIC24 | AEC-Q100 | |||||
Each | 198+ €3.080 | Min: 198 / Mult: 198 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | DIP | 15I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | Through Hole | PIC24FJ MC | PIC24 | AEC-Q100 | |||||
Each | 268+ €2.430 | Min: 268 / Mult: 268 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | SSOP | 15I/O's | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ MC | PIC24 | AEC-Q100 | |||||
Each | 210+ €2.850 | Min: 210 / Mult: 210 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SPDIP | 21I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ MC | PIC24 | - | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ €2.420 | Min: 2100 / Mult: 2100 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ €2.630 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each | 225+ €2.960 | Min: 225 / Mult: 225 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 2KB | 14Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ €2.250 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | SSOP | 15I/O's | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each | 235+ €2.620 | Min: 235 / Mult: 235 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ MC | PIC24 | AEC-Q100 | |||||
Each | 244+ €2.590 | Min: 244 / Mult: 244 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each | 225+ €2.720 | Min: 225 / Mult: 225 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SPDIP | 21I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ MC | PIC24 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ €2.540 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each | 244+ €2.720 | Min: 244 / Mult: 244 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ MC | PIC24 | AEC-Q100 | |||||
Each | 335+ €2.210 | Min: 335 / Mult: 335 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | SSOP | 15I/O's | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each | 244+ €2.860 | Min: 244 / Mult: 244 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ MC | PIC24 | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ €2.420 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | WSOIC | 15I/O's | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each | 244+ €2.480 | Min: 244 / Mult: 244 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each | 268+ €2.590 | Min: 268 / Mult: 268 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | SSOP | 15I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ MC | PIC24 | AEC-Q100 | |||||
Each | 282+ €2.480 | Min: 282 / Mult: 282 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | |||||
Each | 1+ €2.090 10+ €1.900 25+ €1.890 50+ €1.870 100+ €1.860 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 40MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART, USB | 2KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | AEC-Q100 | |||||
Each | 365+ €1.860 | Min: 365 / Mult: 365 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 36Pins | VTLA | 21I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - |