20 Product Results Found for "power management"
Find a huge range of 16-bit Microcontrollers at Farnell® Ireland. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Texas Instruments, Microchip & Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €39.020 5+ €35.670 10+ €32.320 25+ €30.880 50+ €30.650 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | - | 25MHz | - | 256KB | 112Pins | LQFP | - | 91I/O's | CAN, I2C, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ €10.930 25+ €10.030 100+ €9.330 250+ €8.620 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | - | 140MHz | - | 512KB | 100Pins | TQFP | - | 83I/O's | CAN, I2C, SPI, UART, USB | - | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
Each | 1+ €4.420 25+ €4.030 100+ €3.840 250+ €3.650 | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | - | 32MHz | - | 32KB | 44Pins | TQFP | - | 38I/O's | I2C, SPI, UART | - | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ €4.450 25+ €4.270 100+ €4.080 250+ €3.690 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | 32MHz | - | 64KB | 28Pins | SOIC | - | 21I/O's | I2C, LIN, SPI, UART, USB | - | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €4.390 25+ €4.040 100+ €3.650 250+ €3.470 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | 32MHz | - | 128KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €3.570 25+ €3.490 100+ €3.410 250+ €3.330 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | 32MHz | - | 32KB | 20Pins | SSOP | - | 18I/O's | I2C, SPI, UART | - | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ €5.120 25+ €4.680 100+ €4.460 250+ €4.230 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | 32MHz | - | 128KB | 100Pins | TQFP | - | 85I/O's | I2C, SPI, UART | - | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €4.160 25+ €3.810 100+ €3.730 250+ €3.650 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | 32MHz | - | 64KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
3123278 RoHS | Each | 1+ €1.950 10+ €1.870 25+ €1.850 50+ €1.830 100+ €1.810 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 20Pins | DIP | - | 16I/O's | I2C, SPI, USI | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - | ||||
3123268 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.080 10+ €0.775 50+ €0.700 100+ €0.569 250+ €0.533 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 8Pins | SOIC | - | 4I/O's | I2C, SPI | - | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each | 1+ €4.330 25+ €3.950 100+ €3.890 250+ €3.820 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | 32MHz | - | 32KB | 44Pins | TQFP | - | 39I/O's | I2C, SPI, UART | - | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
3123226 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €3.900 10+ €2.740 25+ €2.660 50+ €2.570 100+ €2.490 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 32KB | 40Pins | QFN | - | 29I/O's | I2C, SPI, UART | - | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | - | ||||
3123226RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.490 250+ €2.000 500+ €1.980 | Min: 100 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | 16bit | 25MHz | 25MHz | 32KB | 40Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | - | ||||
3123268RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.569 250+ €0.533 500+ €0.512 1000+ €0.476 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 2KB | 8Pins | SOIC | SOIC | 4I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each | 1+ €22.640 5+ €19.100 10+ €15.560 25+ €15.250 50+ €15.180 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | - | 25MHz | - | 64KB | 80Pins | QFP | - | 59I/O's | I2C, SCI, SPI | - | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 300+ €23.120 | Min: 300 / Mult: 300 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | - | 25MHz | - | 128KB | 112Pins | LQFP | - | 91I/O's | I2C, SCI, SPI | - | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
3123277 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.520 10+ €1.880 25+ €1.720 50+ €1.640 100+ €1.550 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 32Pins | QFN | - | 24I/O's | I2C, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
3123277RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.550 250+ €1.540 500+ €1.520 1000+ €1.510 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 8KB | 32Pins | QFN | QFN | 24I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
2057046 RoHS | Each | 1+ €2.200 10+ €2.180 25+ €2.150 50+ €2.130 100+ €2.100 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 32KB | 40Pins | QFN | - | 29I/O's | I2C, SPI, UART | - | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | - | ||||
2325675 RoHS | Each | 1+ €1.230 25+ €1.210 50+ €1.190 100+ €1.160 250+ €1.140 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 32Pins | QFN | - | 24I/O's | I2C, LIN, SPI, UART | - | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430G2x | MSP430 | - |