16-bit Microcontrollers:
6 Products FoundFind a huge range of PIC24 Family PIC24 KA Series Microcontrollers 16-bit Microcontrollers at Farnell® Ireland. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.990 25+ €1.900 100+ €1.800 250+ €1.630 | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 14Pins | DIP | 12I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ €1.750 25+ €1.600 100+ €1.560 250+ €1.510 | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ €2.090 25+ €1.890 100+ €1.820 250+ €1.740 | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ €1.840 25+ €1.740 100+ €1.570 250+ €1.540 | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ €1.530 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €1.470 | Min: 2500 / Mult: 2500 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - |