Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
1,000 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) | 
|---|---|
| 1+ | €0.920 (€1.1316) | 
| 10+ | €0.666 (€0.8192) | 
| 50+ | €0.601 (€0.7392) | 
| 100+ | €0.528 (€0.6494) | 
| 250+ | €0.526 (€0.647) | 
| 500+ | €0.523 (€0.6433) | 
| 1000+ | €0.521 (€0.6408) | 
| 2500+ | €0.518 (€0.6371) | 
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (€1.13 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4043BE
Order Code3120681
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD4043
Latch TypeSR
IC Output TypeTri State
Propagation Delay50ns
Output Current6.8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
No. of Bits4bit
Logic IC FamilyCD4000
Logic IC Base Number4043
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4043BE is a CMOS quad NOR R/S Latch with 3-state outputs. Each latch has a separate Q output and individual SET and RESET inputs. The Q outputs are controlled by a common ENABLE input. A logic "1" or high on the ENABLE input connects the latch states to the Q outputs. A logic "0" or low on the ENABLE input disconnects the latch states from the Q outputs, resulting in an open circuit condition on the Q outputs. The open circuit feature allows common busing of the outputs.
- 3-state outputs with common output enable
- Separate SET and RESET inputs for each latch
- NOR and NAND configurations
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
Applications
Signal Processing
Technical Specifications
Logic Family / Base Number
CD4043
IC Output Type
Tri State
Output Current
6.8mA
Logic Case Style
DIP
Supply Voltage Min
3V
No. of Bits
4bit
Logic IC Base Number
4043
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
Latch Type
SR
Propagation Delay
50ns
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
WEEE Code:0000