Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2802A
Order Code1564362
Product RangeDarlington Transistors
Your Part Number
Technical Datasheet
1,819 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €3.020 (€3.7146) |
| 10+ | €2.000 (€2.460) |
| 25+ | €1.920 (€2.3616) |
| 50+ | €1.850 (€2.2755) |
| 100+ | €1.770 (€2.1771) |
| 250+ | €1.740 (€2.1402) |
| 500+ | €1.710 (€2.1033) |
| 1000+ | €1.680 (€2.0664) |
Price for:Each
Minimum: 1
Multiple: 1
€3.02 (€3.71 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2802A
Order Code1564362
Product RangeDarlington Transistors
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max13V
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleDIP
No. of Pins18Pins
Operating Temperature Max85°C
Product RangeDarlington Transistors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ULN2802A from STMicroelectronics is a through hole eight darlington array in DIP package. Array contains eight darlington transistors with common emitters and integral suppression diodes for inductive loads. Each darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the OFF state. ULN2802A has a 10.5Kohm input resistor and zener for 14V to 25V PMOS to simplify logic families interfacing.
- Inputs pinned opposite to outputs to simplify board layout
- Outputs may be paralleled for higher current capability
- Integral suppression diodes
- Output voltage of 50V
- DC current gain (hFE) of 1000
- Operating ambient temperature range from -20°C to 85°C
- Power dissipation (Pd) is 2.25W
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Supply Voltage Min
-
No. of Outputs
8Outputs
Output Current
500mA
No. of Pins
18Pins
Product Range
Darlington Transistors
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
13V
Output Voltage
50V
Driver Case Style
DIP
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ULN2802A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002155
Product traceability
WEEE Code:0000