ex VAT

Real Time Clocks:

6 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9755764

RoHS

Each
1+
€28.390
5+
€25.400
10+
€22.400
25+
€21.440
50+
€21.010
Min: 1 / Mult: 1
YY-MM-DD-dd
HH:MM:SS
Timekeeper
4.75V
5.5V
DIP
24Pins
Parallel
0°C
70°C
9756388

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1+
€25.330
5+
€22.580
10+
€19.820
25+
€18.930
50+
€18.550
Min: 1 / Mult: 1
YY-MM-DD-dd
HH:MM:SS
Timekeeper
4.75V
5.5V
DIP
24Pins
Parallel
0°C
70°C
9756396

RoHS

Date/Lot Code

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1+
€35.970
5+
€32.440
10+
€28.900
25+
€27.030
50+
€26.490
Min: 1 / Mult: 1
YY-MM-DD-dd
HH:MM:SS
Timekeeper
4.75V
5.5V
DIP
28Pins
Parallel
0°C
70°C
1467735

RoHS

Date/Lot Code

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1+
€51.330
5+
€47.050
10+
€42.760
25+
€40.180
Min: 1 / Mult: 1
YY-MM-DD-dd
HH:MM:SS
Timekeeper
4.75V
5.5V
DIP
28Pins
Parallel
0°C
70°C
1576957

RoHS

Date/Lot Code

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1+
€47.230
5+
€43.540
10+
€39.850
25+
€38.170
50+
€38.160
Min: 1 / Mult: 1
YY-MM-DD-dd
HH:MM:SS
Timekeeper
4.75V
5.5V
DIP
28Pins
-
0°C
70°C
1224443

RoHS

Each
1+
€13.840
10+
€11.960
100+
€10.850
250+
€10.640
500+
€10.430
More Pricing...
Min: 1 / Mult: 1
DD:MM:YYYY
HH:MM:SS
Timekeeper
4.75V
5.5V
-
28Pins
-
0°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account