Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY89297UMG
Order Code2294159
Technical Datasheet
Total Delay Time7ns
Delay Time per Tap5ns
No. of Taps1024
Supply Voltage Min2.375V
Supply Voltage Max2.625V
Digital IC CaseQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for SY89297UMG
1 Product Found
Product Overview
The SY89297UMG is a DC-3.2Gbps programmable two-channel Delay Line, each channel has a delay range from 2 to 7ns (5ns delta delay) in programmable increments as small as 5ps. The delay step is extremely linear and monotonic over the entire programming range, with 15ps INL over temperature and voltage. The delay varies in discrete steps based on a serial control word provided by the 3-pin serial control (SDATA, SCLK and SLOAD). The control word for each channel is 10-bits. Both channels are programmed through a common serial interface. For increased delay, multiple SY89297U delay lines can be cascaded together.
- 1psRMS Typical random jitter low-jitter design
- Cascade capability for increased delay
- 3.3V ±10% Low voltage operation
Applications
Power Management
Technical Specifications
Total Delay Time
7ns
No. of Taps
1024
Supply Voltage Max
2.625V
No. of Pins
24Pins
Operating Temperature Max
85°C
Delay Time per Tap
5ns
Supply Voltage Min
2.375V
Digital IC Case
QFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098
WEEE Code:0000