Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc VAT) |
---|---|
1+ | €10.620 (€13.0626) |
5+ | €9.990 (€12.2877) |
10+ | €9.430 (€11.5989) |
50+ | €8.990 (€11.0577) |
100+ | €8.510 (€10.4673) |
250+ | €8.200 (€10.086) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.62 (€13.06 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5303ACPZ-RL
Order Code4751992
Technical Datasheet
Dynamic Range160 dB
Scale Factor200mV / Decade
Response Time-
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Supply Voltage Range3V to 5.5V
Input Offset Voltage20mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
No. of Amplifiers1 Amplifier
Technical Specifications
Dynamic Range
160 dB
Response Time
-
No. of Pins
16Pins
Input Offset Voltage
20mV
Operating Temperature Min
-40°C
Product Range
-
No. of Amplifiers
1 Amplifier
Scale Factor
200mV / Decade
IC Case / Package
LFCSP-EP
Supply Voltage Range
3V to 5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000